NFM3DPC - Murata - Feed Through Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM3DPC223R1H3L TTI: NFM3DPC223R1H3L Murata Electronics Availability: 0In Stock4,000 On Order Expected 01-Oct-26 Feed Through Capacitors .022 UF 50V | 0In Stock4,000 On Order Expected 01-Oct-26 | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 2 A | 1.1 mm | - 55 C | + 125 C | NFM3DPC | AEC-Q200 | Reel |