NFM31KC - Murata - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM31KC223R1H3L TTI: NFM31KC223R1H3L Murata Electronics Availability: 3,000In Stock3,000 On Order Expected 01-Oct-26 Feed Through Capacitors .022 UF 100V | 3,000In Stock3,000 On Order Expected 01-Oct-26 | 22 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM31KC104R1H3L TTI: NFM31KC104R1H3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors .1 UF 50V | 3,000In Stock | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | Three Terminal Filter Capacitors | 6 A | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||
Mfr: NFM31KC103R2A3L TTI: NFM31KC103R2A3L Murata Electronics Availability: 0In Stock3,000 On Order Expected 01-Oct-26 Feed Through Capacitors 1206 100VDC 10000pF 20% | 0In Stock3,000 On Order Expected 01-Oct-26 | 10 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM31KC153R1H3L TTI: NFM31KC153R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .015 UF 50V | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | 1.5 mOhms | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM31KC103R1H3L TTI: NFM31KC103R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .01 UF 50V | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM31KC104R2A3L TTI: NFM31KC104R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1 UF 100V 6A | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM31KC223R2A3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel |