NFM18PC - Murata - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PC104R1C3D TTI: NFM18PC104R1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors .1 UF 16V | 12,000In Stock | 100 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors 10 UF 6.3V 4A | 3,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | ||||||||
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Availability: 0In Stock8,000 On Order Expected 01-Oct-26 Feed Through Capacitors 1.0 UF 6.3V | 0In Stock8,000 On Order Expected 01-Oct-26 | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Availability: 0In Stock8,000 On Order Expected 22-Oct-26 Feed Through Capacitors 220 NF 6.3V 20% | 0In Stock8,000 On Order Expected 22-Oct-26 | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM18PC474R0J3D TTI: NFM18PC474R0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .47 UF 6.3V | 0In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel |