DST9H - Murata - Feed Through Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DST9HB32E271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 250volts | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Bulk | |||||||||||
Mfr: DST9HB32E222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Reel | |||||||||||
Mfr: DST9HB32E271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 20% 250Volts | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DST9HB32E222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 250Volts | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DST9HB32E220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 250volt Disc Type EMIFIL | Not Available Online | 22 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Bulk | |||||||||||
Mfr: DST9HB32E101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 250volt Disc Type EMIFIL | Not Available Online | 100 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Bulk | |||||||||||
Mfr: DST9HB32E220Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 20% 250Volts | Not Available Online | 22 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DST9HB32E222Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 250Volts | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DST9HB32E101Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 20% 250Volts | Not Available Online | 100 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack |