Murata - Feed Through Capacitors
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM15PC146R0G3D TTI: NFM15PC146R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 14 UF 4V 20% | 0In Stock | 14 uF | 4 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | Reel | |||||||
0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
0In Stock | 100 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A222Q91A TTI: DSS1NB32A222Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 2200 PF | 0In Stock | 2.2 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A271Q91A TTI: DSS1NB32A271Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 270 PF | 0In Stock | 270 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFE61HT681D2A9L TTI: NFE61HT681D2A9L Murata Electronics Availability: 0In StockFeed Through Capacitors 680 PF 100V | 0In Stock | 680 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | |||||
Mfr: NFE61PT681B1H9L TTI: NFE61PT681B1H9L Murata Electronics Availability: 0In StockFeed Through Capacitors 680 PF 50V | 0In Stock | 680 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFM21HC222R1H3D TTI: NFM21HC222R1H3D Murata Electronics Availability: 0In StockFeed Through Capacitors 2200 PF 50V 1A | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM31KC104R2A3L TTI: NFM31KC104R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1 UF 100V 6A | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3 UF 4.0V | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||||
0In Stock | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: DSS1NB32A682Q91A TTI: DSS1NB32A682Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 6800 PF 100V | 0In Stock | 6.8 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFE31Z222Z1E9L TTI: NFE31ZT222Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 6A 25V 2200PF 3-TERMINAL | 0In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A101Q91A TTI: DSS1NB32A101Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 100 PF | 0In Stock | 100 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18HC106D0G3L TTI: NFM18HC106D0G3L Murata Electronics Availability: 0In StockFeed Through Capacitors 10 UF 20% 4V | 0In Stock | 10 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1.25 mm | Three Terminal Filter Capacitors | 2 A | 0.15 mm | - 55 C | + 125 C | 30 mOhms | NFM18HC | AEC-Q200 | Reel | ||||
Mfr: NFE61PT101Z1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: DSS1NB32A680Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 68 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A151Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 150 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 33 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1ZB31H333Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A101Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A223Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: NFMJMPC156R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFMJMPC | Reel | |||||||||||||||||||
Mfr: NFE61PT680B1H9L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 68 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: DSS1ZB32A152Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack |