Murata - Feed Through Capacitors
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18CC101R1C3D TTI: NFM18CC101R1C3D Murata Electronics Availability: 4,000In Stock4,000 On Order Expected 01-Oct-26 Feed Through Capacitors 100 PF 16V | 4,000In Stock4,000 On Order Expected 01-Oct-26 | 100 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM3DCC471R1H3L TTI: NFM3DCC471R1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 470 PF 50V | 4,000In Stock | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFMJMPC226D0E3D TTI: NFMJMPC226D0E3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors 22 UF 2.5V 2A | 10,000In Stock | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel | |||||
Mfr: NFM15CC222D1A3D TTI: NFM15CC222D1A3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors 2200 PF 20% 1A 40MOHM | 10,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .47 UF 6.3V | 4,000In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel | |||||
Mfr: NFM21CC102R1H3D TTI: NFM21CC102R1H3D Murata Electronics Availability: 44,000In StockFeed Through Capacitors 1000 PF 50V | 44,000In Stock | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: DSS1NB32A220Q91A TTI: DSS1NB32A220Q91A Murata Electronics Availability: 1,500In StockFeed Through Capacitors 22 PF 100V 6A -40+85 | 1,500In Stock | 22 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18HC105C1C3D TTI: NFM18HC105C1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors 1.0 UF DC16V | 12,000In Stock | 3 Terminal | NFM18HC | Reel | |||||||||||||||||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 0.5A 16VDC | 8,000In Stock | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: DSS1NB32A102Q91A TTI: DSS1NB32A102Q91A Murata Electronics Availability: 4,500In Stock4,500 On Order Expected Feed Through Capacitors 1000 PF | 4,500In Stock4,500 On Order Expected | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18PS105R0J3D TTI: NFM18PS105R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 105 C | NFM18PS | Reel | ||||||
Mfr: NFE31PT220R1E9L TTI: NFE31PT220R1E9L Murata Electronics Availability: 2,000In StockFeed Through Capacitors 22 PF 25V | 2,000In Stock | 22 pF | 25 VDC | SMD/SMT | 30 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFE61HT330U2A9L TTI: NFE61HT330U2A9L Murata Electronics Availability: 2,500In StockFeed Through Capacitors 33 PF 100V | 2,500In Stock | 33 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | |||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 50V | 4,000In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 25V | 4,000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L Murata Electronics Availability: 120,000In StockFeed Through Capacitors 27 UF 6.3V | 120,000In Stock | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Reel | ||||||
Mfr: NFM21PC224R1C3D TTI: NFM21PC224R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .22 UF 16V | 4,000In Stock | 220 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC221R1H3D TTI: NFM21HC221R1H3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 50V | 8,000In Stock | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC474R0J3D TTI: NFM15PC474R0J3D Murata Electronics Availability: 10,000In Stock10,000 On Order Expected 01-Oct-26 Feed Through Capacitors .47 UF 6.3V | 10,000In Stock10,000 On Order Expected 01-Oct-26 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC104R1H3L TTI: NFM31KC104R1H3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors .1 UF 50V | 3,000In Stock | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | Three Terminal Filter Capacitors | 6 A | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||
Mfr: DSS1NB31H104Q91A TTI: DSS1NB31H104Q91A Murata Electronics Availability: 500In StockFeed Through Capacitors 1 UF 50V 10% | 500In Stock | 100 nF | 50 VDC | Radial | 10 % | 3 Terminal | 3.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||||
Mfr: DSS1NB32A470Q91A TTI: DSS1NB32A470Q91A Murata Electronics Availability: 1,500In StockFeed Through Capacitors 47 PF 100V | 1,500In Stock | 47 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM15PC915D0E3D TTI: NFM15PC915D0E3D Murata Electronics Availability: 20,000In StockFeed Through Capacitors 9.1 UF 2.5V 20% | 20,000In Stock | 9.1 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 40 mOhms | NFM15PC | Reel | |||||
Mfr: NFM15PC224R1A3D TTI: NFM15PC224R1A3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors .22 UF 10V | 10,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: DSS1NB32A222Q55B TTI: DSS1NB32A222Q55B Murata Electronics Availability: 1,050In StockFeed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A | 1,050In Stock | 3 Terminal | DSS | Bulk |