Murata - Feed Through Capacitors
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L Murata Electronics Availability: 234,000In Stock200,000 On Order Expected 25-Feb-27 Feed Through Capacitors 2200 PF 25V | 234,000In Stock200,000 On Order Expected 25-Feb-27 | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM21PC104R1E3D TTI: NFM21PC104R1E3D Murata Electronics Availability: 44,000In Stock20,000 On Order Expected 13-Oct-26 Feed Through Capacitors .1 UF 25V | 44,000In Stock20,000 On Order Expected 13-Oct-26 | 100 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: DSS1NB32A103Q91A TTI: DSS1NB32A103Q91A Murata Electronics Availability: 1,500In StockFeed Through Capacitors .01 UF 100V 6A | 1,500In Stock | 10 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM21PC474R1C3D TTI: NFM21PC474R1C3D Murata Electronics Availability: 8,000In Stock28,000 On Order Expected 03-Nov-26 Feed Through Capacitors .47 UF 16V | 8,000In Stock28,000 On Order Expected 03-Nov-26 | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 47,500In Stock15,000 On Order Expected Feed Through Capacitors 4700 PF 50V | 47,500In Stock15,000 On Order Expected | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM21PC105B1C3D TTI: NFM21PC105B1C3D Murata Electronics Availability: 116,000In Stock8,000 On Order Expected 10-Nov-26 Feed Through Capacitors 1.0 UF 16V | 116,000In Stock8,000 On Order Expected 10-Nov-26 | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Reel | |||||||
Mfr: NFM21CC223R1H3D TTI: NFM21CC223R1H3D Murata Electronics Availability: 44,000In StockFeed Through Capacitors 0805 50VDC 0.022uF 20% | 44,000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFM41CC223R2A3L TTI: NFM41CC223R2A3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors .022 UF 100V | 8,000In Stock | 22 nF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: NFM21CC221R1H3D TTI: NFM21CC221R1H3D Murata Electronics Availability: 4,000In Stock4,000 On Order Expected 24-Nov-26 Feed Through Capacitors 220 PF 50V | 4,000In Stock4,000 On Order Expected 24-Nov-26 | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 700 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | AEC-Q200 | Reel | ||||||
Mfr: NFM18CC223R1C3D TTI: NFM18CC223R1C3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors .022 UF 16V | 8,000In Stock | 22 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM18CC471R1C3D TTI: NFM18CC471R1C3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors 470 PF 16V | 16,000In Stock | 470 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM21HC474R1A3D TTI: NFM21HC474R1A3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .47 UF 10V 2KMA | 4,000In Stock | 470 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A223Q91A TTI: DSS1NB32A223Q91A Murata Electronics Availability: 3,000In Stock1,500 On Order Expected 24-Nov-26 Feed Through Capacitors .022 UF 100V | 3,000In Stock1,500 On Order Expected 24-Nov-26 | 22 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.0 UF 6.3V | 4,000In Stock | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFE31PT101C1E9L TTI: NFE31PT101C1E9L Murata Electronics Availability: 14,000In StockFeed Through Capacitors 100 PF 25V | 14,000In Stock | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFM18CC222R1C3D TTI: NFM18CC222R1C3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors 2200 PF 16V | 16,000In Stock | 2.2 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM18PC104R1C3D TTI: NFM18PC104R1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors .1 UF 16V | 12,000In Stock | 100 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | |||||||
Mfr: NFM21PC105B1A3D TTI: NFM21PC105B1A3D Murata Electronics Availability: 24,000In Stock8,000 On Order Expected 10-Nov-26 Feed Through Capacitors 1.0 UF 10V | 24,000In Stock8,000 On Order Expected 10-Nov-26 | 1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: NFM18CC102R1C3D TTI: NFM18CC102R1C3D Murata Electronics Availability: 0In Stock8,000 On Order Expected Feed Through Capacitors 1000 PF 16V | 0In Stock8,000 On Order Expected | 1 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM31KC223R1H3L TTI: NFM31KC223R1H3L Murata Electronics Availability: 3,000In Stock3,000 On Order Expected 01-Oct-26 Feed Through Capacitors .022 UF 100V | 3,000In Stock3,000 On Order Expected 01-Oct-26 | 22 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM41CC102R2A3L TTI: NFM41CC102R2A3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1000 PF 100V | 4,000In Stock | 1 nF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors 10 UF 6.3V 4A | 3,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | |||||||||
Mfr: NFM18PS105R0J3D TTI: NFM18PS105R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 105 C | NFM18PS | Reel | |||||||
Mfr: NFE31PT220R1E9L TTI: NFE31PT220R1E9L Murata Electronics Availability: 2,000In StockFeed Through Capacitors 22 PF 25V | 2,000In Stock | 22 pF | 25 VDC | SMD/SMT | 30 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE61HT330U2A9L TTI: NFE61HT330U2A9L Murata Electronics Availability: 2,500In StockFeed Through Capacitors 33 PF 100V | 2,500In Stock | 33 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel |