KYOCERA - Feed Through Capacitors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L3F11A1018AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L3F | ||||||||||||||||||||
Mfr: W2F11A22084T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2F Auto | ||||||||||||||||||||
Mfr: L2H15C2238AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: L2F11A22084B3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | ||||||||||||||||||||
Mfr: L2F15C2238AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | ||||||||||||||||||||
Mfr: L2F15C22284B1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F Auto | Reel | |||||||||||||||||||
Mfr: W3F11C4718AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3F | ||||||||||||||||||||
Mfr: KNH21101-3AA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors EMI NOISE FILTER | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 40 C | + 85 C | 80 mOhms | Reel | ||||||
Mfr: KNH21C475DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | ||||||||||
Mfr: KNH21C104DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 0.1 uF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: KNH21C105DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 1uF | Not Available Online | 1 uF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||||
Mfr: KNH21C473DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||
Mfr: W2H15C22384T3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | Reel | |||||||||||||||||||
Mfr: W3F41A1018AT1AJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | W3F | |||||||||||||||||||||
Mfr: W3H15C1048AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W3H | ||||||||||||||||||||
Mfr: W3H15C1038AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V .01uF X7R | Not Available Online | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | X7R | 150 mOhms | W3H | Reel | ||||
Mfr: W3F45C2218AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 220pF 50-20% 0612 X7R 4CAPS | Not Available Online | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 1.6 mm | 3.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3H11A2208AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 22pF C0G | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 3 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: KNH21C106DA3T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10UF 6.3V 6.0A EMI FILTER | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 0.4 mm | - 40 C | + 85 C | KNH21 | Reel | ||||||
Mfr: L2H15C47384B1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | Reel | |||||||||||||||||||||
Mfr: C235A499-1 RE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: L2F11A4708AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | ||||||||||||||||||||
Mfr: L2H11A1018AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | ||||||||||||||||||||
Mfr: L2H15C1038AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel | |||||||||||||||||||
Mfr: L2H15C2238AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel |