Specialty Ceramic Capacitors
13,627 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTJ250B476M55BFT00 TTI: Not Assigned Chemi-Con Availability: 0In StockSpecialty Ceramic Capacitors 25VDC 47uF Tol 20% 6x5.3x5.5mm Double Stack AEC-Q200 | 0In Stock | 47 uF | Metal Frame | 6 mm (0.236 in) | 5.3 mm (0.209 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | NTJ | Reel | ||||||
Mfr: CKG57KX7S1C476M335JH TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 16V 47uF X7S 20% T: 3.35mm | 0In Stock | 47 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57KX7S1C476MT009W CKG57KX7S1C476MT | |||||
Mfr: D20BU101M5BX TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Ceramic Capacitors 50V 100pF 20% | 0In Stock | 100 pF | 50 VDC | SMD/SMT | 0.508 mm (0.02 in) | 0.508 mm (0.02 in) | Single Layer Capacitors - SLC | BU | 20 % | - 55 C | + 85 C | Single Side Border-Cap | Waffle | |||||
Mfr: CKG57KX7S2A106M335JJ TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 100V 10uF 20% T:3.35mm AECQ200 | 0In Stock | 10 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57KX7S2A106MT0Y9W CKG57KX7S2A106MT0Y9W | ||||
Mfr: CKG57KX7T2E225K335JJ TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 250V 2.2uF 10% T:3.35mm AECQ200 | 0In Stock | 2.2 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 10 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57KX7T2E225KT0Y9W CKG57KX7T2E225KT0Y9W | ||||
Mfr: CKG57NX5R1E476M500JJ TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 25V 47uF 20% T:5mm AEC-Q200 | 0In Stock | 47 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X5R | 20 % | - 55 C | + 85 C | CKG | AEC-Q200 | Reel | CKG57NX5R1E476MT0Y9W CKG57NX5R1E476MT0Y9W | ||||
Mfr: CKG57NX5R2A106M500JH TTI: Not Assigned TDK Availability: Not Available OnlineSpecialty Ceramic Capacitors SUGGESTED ALTERNATE 810-CKG57NX7R2A106MJ | Not Available Online | 10 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X5R | 20 % | - 55 C | + 85 C | CKG | Reel | CKG57NX5R2A106MT009W CKG57NX5R2A106MT | |||||
0In Stock | 700 pF | 20 kVDC | Screw | 23 mm (0.906 in) | High Voltage Ceramic Capacitors | Z5T | 10 % | + 10 C | + 85 C | 30 mm | UHV | Bulk | 60721ZT701K4DDA | |||||
0In Stock | 200 pF | 20 kVDC | Screw | 23 mm (0.906 in) | High Voltage Ceramic Capacitors | Z5T | 10 % | + 10 C | + 85 C | 20 mm | UHV | Bulk | 60711ZT201K4DDA | |||||
0In Stock | 400 pF | 20 kVDC | Screw | 23 mm (0.906 in) | High Voltage Ceramic Capacitors | Z5T | 10 % | + 10 C | + 85 C | 25 mm | UHV | Bulk | 60716ZT401K4DDA | |||||
0In Stock | 5.2 nF | 20 kVDC | Screw | 22.5 mm (0.886 in) | High Voltage Ceramic Capacitors | Y5S | 10 % | - 30 C | + 85 C | 60 mm | FHV | Bulk | 60750YS522K4DDA | |||||
0In Stock | 1.2 nF | 30 kVDC | Screw | 26 mm (1.024 in) | High Voltage Ceramic Capacitors | Y5S | 10 % | - 30 C | + 85 C | 38 mm | FHV | Bulk | 60729YS122K4FDA | |||||
Mfr: 715CBP303AN261Z TTI: Not Assigned Vishay / Cera-Mite Availability: 0In StockSpecialty Ceramic Capacitors 260pF | 0In Stock | 260 pF | 30 kVDC | Screw | High Voltage Ceramic Capacitors | Y5U | - 20 %, + 80 % | - 30 C | + 85 C | 715C-KT | ||||||||
Mfr: GB0158221MA6N TTI: Not Assigned KYOCERA AVX Availability: 0In StockSpecialty Ceramic Capacitors 50V 220pF Maxi 20% SLC With Borders | 0In Stock | 220 pF | 50 VDC | SMD/SMT | 0.381 mm (0.015 in) | 0.381 mm (0.015 in) | Single Layer Capacitors - SLC | X7R | 20 % | - 55 C | + 125 C | GB | Waffle | |||||
Mfr: 550Z103PTT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSpecialty Ceramic Capacitors 10V 0.01uF Tol +100%, -0% | 0In Stock | 10 nF | SMD/SMT | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | RF Microwave / High Q | 100 % | - 55 C | + 85 C | 550Z | Reel | ATC550Z103PTT 550Z103PTT1K | ||||||
Mfr: KC355TD72W105MH01K TTI: Not Assigned Murata Electronics Availability: 0In StockSpecialty Ceramic Capacitors | 0In Stock | 1 uF | Metal Frame | 6.1 mm (0.24 in) | 5.3 mm (0.209 in) | Metal Terminal Capacitors | X7T | 20 % | - 55 C | + 125 C | KC3 | AEC-Q200 | Reel | |||||
Mfr: 116RG470M100TT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSpecialty Ceramic Capacitors 100Volts 47pF 20% Si ngle Layer Cap | 0In Stock | 47 pF | 100 VDC | SMD/SMT | 0.381 mm (0.015 in) | 0.381 mm (0.015 in) | Single Layer Capacitors - SLC | 20 % | + 10 C | + 85 C | 116 | Reel | ||||||
Mfr: KC355QD7LP105KV01L TTI: Not Assigned Murata Electronics Availability: 0In StockSpecialty Ceramic Capacitors | 0In Stock | 1 uF | Metal Frame | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Metal Terminal Capacitors | X7T | 10 % | - 55 C | + 125 C | KC3 | AEC-Q200 | Reel | |||||
0In Stock | 10 pF | 50 VDC | SMD/SMT | 0.508 mm (0.02 in) | 0.381 mm (0.015 in) | Single Layer Capacitors - SLC | BG | 10 % | - 55 C | + 125 C | Di-Cap | Waffle | ||||||
Mfr: KC355TD7LQ105MV01L TTI: Not Assigned Murata Electronics Availability: 0In StockSpecialty Ceramic Capacitors | 0In Stock | 1 uF | Metal Frame | 6.1 mm (0.24 in) | 5.3 mm (0.209 in) | Metal Terminal Capacitors | X7T | 20 % | - 55 C | + 125 C | KC3 | AEC-Q200 | Reel | |||||
Mfr: 116TGA101J100TT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSpecialty Ceramic Capacitors AVX/ATC SLC FINISHED | 0In Stock | 100 pF | 100 VDC | SMD/SMT | 0.635 mm (0.025 in) | 0.635 mm (0.025 in) | Single Layer Capacitors - SLC | 5 % | + 10 C | + 85 C | 116 | Reel | ||||||
Mfr: 116UGA121M100TT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSpecialty Ceramic Capacitors AVX/ATC SLC FINISHED | 0In Stock | 120 pF | 100 VDC | SMD/SMT | 0.889 mm (0.035 in) | 0.889 mm (0.035 in) | Single Layer Capacitors - SLC | 20 % | + 10 C | + 85 C | 116 | Reel | ||||||
Mfr: KRM55LR71H106KH01L TTI: Not Assigned Murata Electronics Availability: 0In StockSpecialty Ceramic Capacitors | 0In Stock | 10 uF | 50 V | Metal Frame | 6.1 mm (0.24 in) | 5.3 mm (0.209 in) | General Type MLCCs | X7R | 10 % | - 55 C | + 125 C | KRM | AEC-Q200 | Reel | ||||
Mfr: D10BL100K1BX TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockSpecialty Ceramic Capacitors | 0In Stock | 10 pF | 100 VDC | SMD/SMT | 0.254 mm (0.01 in) | 0.254 mm (0.01 in) | Single Layer Capacitors - SLC | BL | 10 % | - 55 C | + 125 C | Di-Cap | Waffle | |||||
Mfr: CAN12X223KARACTU TTI: Not Assigned KEMET Availability: 0In StockSpecialty Ceramic Capacitors 250V 0.022uF X7R 1206 10% Flex Soft | 0In Stock | 22 nF | SMD/SMT | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | AC Rated Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | CAN SMD Indust X7R | Reel | CAN12X223KARAC7800 |