• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

bde - UBY - Aluminum Electrolytic Capacitors - Radial Leaded

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: UBY1V472MHLBDEVK
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
4.7 mF
35 VDC
16 mm
35.5 mm
7.5 mm
High Temp Electrolytic Capacitors
20 %
6.07 A
20 mOhms
- 40 C
+ 135 C
Radial
UBY
Bulk