MC4 - Aluminum Electrolytic Capacitors
51 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCMC472T400CF2B TTI: DCMC472T400CF2B Knowles / Illinois Capacitor Availability: 20In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 4700uF Case 2.500 x 5.625in | 20In Stock | General Purpose Electrolytic Capacitors | Screw | 4700 uF | 400 VDC | 63.5 mm | 142.88 mm | 2000 Hour | |||||
Mfr: DCMC463U075BF2B TTI: DCMC463U075BF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 46000 uF | 75 VDC | 50.8 mm | 142.88 mm | 12 mOhms | 2000 Hour | ||||
Mfr: DCMC471T450AB2B TTI: DCMC471T450AB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470uF 450V 10%+50% 1.375x3.125 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 470 uF | 450 VDC | 34.93 mm | 79.38 mm | 253.2 mOhms | 2000 Hour | ||||
Mfr: DCMC432T200BB2B TTI: DCMC432T200BB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4300uF 200V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 4300 uF | 200 VDC | 50.8 mm | 79.38 mm | 46.1 mOhms | 2000 Hour | ||||
Mfr: DCMC472T450DE2B TTI: DCMC472T450DE2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 4700 uF | 450 VDC | 76.2 mm | 130.18 mm | 32.5 mOhms | 2000 Hour | ||||
Mfr: E36D201HPN152MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E32D350HPN223MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E36D161HPN222MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E32D630LPS682MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: PEH200MC4680MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63VDC 20% 35 X 75mm | 0In Stock | Low ESR Electrolytic Capacitors | Screw | 6800 uF | 63 VDC | 91.6 mm | 76.5 mm | 21 mOhms | 10000 Hour | A351GF682M063A | |||
Mfr: E32D101LPS302MC48M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3000uF 100 Volt | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 3000 uF | 100 VDC | 50.8 mm | 48 mm | 2000 Hour | |||||
Mfr: DCMC473U025BA2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 47000uF 2.000x2.125 | 0In Stock | General Purpose Electrolytic Capacitors | Screw | 47000 uF | 25 VDC | 50.8 mm | 53.98 mm | 21.8 mOhms | 2000 Hour | ||||
Mfr: E36D500HPN153MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E32D101LPS302MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: DCMC472T250BC2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 10%+50% 2.000x4.125 | 0In Stock | General Purpose Electrolytic Capacitors | Screw | 4700 uF | 250 VDC | 50.8 mm | 104.78 mm | 31.5 mOhms | 2000 Hour | ||||
Mfr: E36D350HPN223MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E36D630HPN123MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E32D630LPS682MC48M TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 63 Volt | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 6800 uF | 63 VDC | 50.8 mm | 48 mm | 2000 Hour | |||||
Mfr: EKZE350EMC471MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volt | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 4000 Hour | |||||
Mfr: EKMQ500EMC471MJ20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volt | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: PEH169MC447VMB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 4700uF 20% 14000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | Screw | 4700 uF | 63 VDC | 36.6 mm | 73.5 mm | 23 mOhms | 14000 Hour | A471GF472M063AV00V | |||
Mfr: E36D630LPN123MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: E36D101HPN392MC48U TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: ELXV630EMC471ML25S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 63V | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 25 mm | ||||||
Mfr: E36D351HPN471MC48U TTI: E36D351HPN471MC48U Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 470UF 350V | 0In Stock |