Low Impedance Electrolytic Capacitors - Aluminum Electrolytic Capacitors
12,516 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1H221MNL1GS TTI: UUD1H221MNL1GS Nichicon Availability: 89,000In Stock200,000 On Order Expected 09-Oct-26 Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 89,000In Stock200,000 On Order Expected 09-Oct-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UHE1H471MHD3 TTI: UHE1H471MHD3 Nichicon Availability: 34,450In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 16x15 20% 7.5LS | 34,450In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 16 mm | 15 mm | 55 mOhms | 10000 Hour | |||
Mfr: EEU-FC1H102 TTI: EEU-FC1H102 Panasonic Availability: 38,675In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 38,675In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: UPW1V221MPD TTI: UPW1V221MPD Nichicon Availability: 18,400In Stock10,400 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200 | 18,400In Stock10,400 On Order Expected 06-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H100L TTI: EEU-FC1H100L Panasonic Availability: 200In Stock19,800 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 200In Stock19,800 On Order Expected 23-Jul-26 | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: UCL1V221MCL6GS TTI: UCL1V221MCL6GS Nichicon Availability: 4,500In Stock20,000 On Order Expected 17-Sep-26 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 4,500In Stock20,000 On Order Expected 17-Sep-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UUD1H470MCL1GS TTI: UUD1H470MCL1GS Nichicon Availability: 439,200In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 439,200In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UUD1V470MCL1GS TTI: UUD1V470MCL1GS Nichicon Availability: 156,000In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 156,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: EEU-FC1E221 TTI: EEU-FC1E221 Panasonic Availability: 25,700In Stock4,000 On Order Expected 10-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 25,700In Stock4,000 On Order Expected 10-Jul-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: UCL1V471MNL1GS TTI: UCL1V471MNL1GS Nichicon Availability: 167,600In StockAluminum Electrolytic Capacitors - SMD 35V470 uF105CSMT AEC-Q200 | 167,600In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||
Mfr: EEU-FC1H101 TTI: EEU-FC1H101 Panasonic Availability: 36,900In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 36,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V102 TTI: EEU-FC1V102 Panasonic Availability: 56,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 56,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: UUD1E101MCL1GS TTI: UUD1E101MCL1GS Nichicon Availability: 146,700In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 146,700In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: EEU-FC1V221L TTI: EEU-FC1V221L Panasonic Availability: 52,600In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 52,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | |||
Mfr: UHE1V102MHD6 TTI: UHE1V102MHD6 Nichicon Availability: 29,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF | 29,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 18 mm | 15 mm | 43 mOhms | 10000 Hour | |||
Mfr: EEU-FC1H470 TTI: EEU-FC1H470 Panasonic Availability: 3,200In Stock18,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 3,200In Stock18,800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: EEU-FC1H221 TTI: EEU-FC1H221 Panasonic Availability: 9,900In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 9,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | |||
Mfr: UHE1H101MPD TTI: UHE1H101MPD Nichicon Availability: 13,200In Stock12,000 On Order Expected 05-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 13,200In Stock12,000 On Order Expected 05-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 170 mOhms | 7000 Hour | |||
Mfr: EEU-FC1J101L TTI: EEU-FC1J101L Panasonic Availability: 4,300In Stock25,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 4,300In Stock25,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 230 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V471 TTI: EEU-FC1V471 Panasonic Availability: 45,100In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 45,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H222 TTI: EEU-FC1H222 Panasonic Availability: 13,900In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 13,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 35 mm | 23 mOhms | 5000 Hour | |||
Mfr: UCM1H331MNL1GS TTI: UCM1H331MNL1GS Nichicon Availability: 24,500In Stock16,000 On Order Expected 18-Nov-26 Aluminum Electrolytic Capacitors - SMD 50V 330uF TOL 20% AEC-Q200 | 24,500In Stock16,000 On Order Expected 18-Nov-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UPW1H102MHD TTI: UPW1H102MHD Nichicon Availability: 32,450In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 32,450In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | |||
Mfr: EEU-FM1H101 TTI: EEU-FM1H101 Panasonic Availability: 178,700In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 178,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | |||
Mfr: EMVY101ARA101MKE0S TTI: EMVY101ARA101MKE0S Chemi-Con Availability: 5,000In Stock9,250 On Order Expected 29-Jul-26 Aluminum Electrolytic Capacitors - SMD 100UF 100V | 5,000In Stock9,250 On Order Expected 29-Jul-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour |