Computer Grade Electrolytic Capacitors - Aluminum Electrolytic Capacitors
883 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCM413U050DC2B TTI: DCM413U050DC2B Knowles / Illinois Capacitor Availability: 35In StockAluminum Electrolytic Capacitors - Screw Terminal 41000uF 50V | 35In Stock | Computer Grade Electrolytic Capacitors | Screw | 41000 uF | 50 VDC | 76.2 mm | 104.78 mm | 1000 Hour | ||||
Mfr: DCM512T350DG2A TTI: DCM512T350DG2A Knowles / Illinois Capacitor Availability: 208In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF Case 3.000 x 8.625in | 208In Stock | Computer Grade Electrolytic Capacitors | Screw | 5100 uF | 350 VDC | 76.2 mm | 219.08 mm | 1000 Hour | ||||
Mfr: DCMX562T400DE4E TTI: DCMX562T400DE4E Knowles / Illinois Capacitor Availability: 1,020In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V | 1,020In Stock | Computer Grade Electrolytic Capacitors | Screw | 5600 uF | 400 VDC | 76.2 mm | 130.18 mm | 1000 Hour | ||||
Mfr: DCM253U075DJ2B TTI: DCM253U075DJ2B Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Screw Terminal 75V 25000uF Case 3.000 x 3.625in | 200In Stock | Computer Grade Electrolytic Capacitors | Screw | 25000 uF | 75 VDC | 76.2 mm | 92.08 mm | 1000 Hour | ||||
Mfr: DCMC234U075DG2B TTI: DCMC234U075DG2B Knowles / Illinois Capacitor Availability: 24In StockAluminum Electrolytic Capacitors - Screw Terminal 0.23F -10%+75% 75V | 24In Stock | Computer Grade Electrolytic Capacitors | Screw | 230000 uF | 75 VDC | 76.2 mm | 219.08 mm | |||||
Mfr: CGS422T250W5L TTI: CGS422T250W5L Knowles / Illinois Capacitor Availability: 25In StockAluminum Electrolytic Capacitors - Screw Terminal 4200uF 250V-10+50% | 25In Stock | Computer Grade Electrolytic Capacitors | Screw | 4200 uF | 250 VDC | 63.5 mm | 143 mm | 23 mOhms | ||||
Mfr: DCM243U100DC2B TTI: DCM243U100DC2B Knowles / Illinois Capacitor Availability: 121In StockAluminum Electrolytic Capacitors - Screw Terminal 24000uF 100V -10+75% 3.000x4.125 | 121In Stock | Computer Grade Electrolytic Capacitors | Screw | 24000 uF | 100 VDC | 76.2 mm | 104.78 mm | 12 mOhms | 1000 Hour | |||
2,900In Stock | Computer Grade Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 10.16 mm (0.4 in) | 23.87 mm | 4 Ohms | 1000 Hour | ||||
Mfr: 3186EC243T040BPA1 TTI: 3186EC243T040BPA1 Knowles / Illinois Capacitor Availability: 28In Stock2,017 On Order Expected Aluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF Case 2.000 x 3.125in | 28In Stock2,017 On Order Expected | Computer Grade Electrolytic Capacitors | Screw | 24000 uF | 40 VDC | 50.8 mm | 79 mm | 1500 Hour | ||||
2In Stock | Computer Grade Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 10.16 mm (0.4 in) | 33.53 mm (1.32 in) | 2 Ohms | 1000 Hour | ||||
Mfr: CGS243U016R3C TTI: CGS243U016R3C Knowles / Illinois Capacitor Availability: 0In Stock160 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 16V 24000uF | 0In Stock160 On Order Expected 31-Aug-26 | Computer Grade Electrolytic Capacitors | Screw | 24000 uF | 16 VDC | 1.375 in | 3.125 in | 32 mOhms | ||||
Mfr: DCMX262T400BF2B TTI: DCMX262T400BF2B Knowles / Illinois Capacitor Availability: 0In Stock180 On Order Expected 16-Jun-26 Aluminum Electrolytic Capacitors - Screw Terminal 2600uF 400V | 0In Stock180 On Order Expected 16-Jun-26 | Computer Grade Electrolytic Capacitors | Screw | 2600 uF | 400 VDC | 50.8 mm | 142.88 mm | 1000 Hour | ||||
Mfr: 3186GN103T400APA1 TTI: 3186GN103T400APA1 Knowles / Illinois Capacitor Availability: 0In Stock83 On Order Expected 23-Jun-26 Aluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF -10+50% | 0In Stock83 On Order Expected 23-Jun-26 | Computer Grade Electrolytic Capacitors | Screw | 10000 uF | 400 VDC | 76 mm | 220 mm | 1500 Hour | ||||
Mfr: DCMC262U040AA2B TTI: DCMC262U040AA2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2600uF -10%+75% 40V | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 2600 uF | 40 VDC | 34.93 mm | 53.98 mm | |||||
Mfr: CGS432U050R4C TTI: CGS432U050R4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 4 300 | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 4300 uF | 50 VDC | 1.375 in | 4.125 in | 22 mOhms | ||||
Mfr: DCMX122U400AF2A TTI: DCMX122U400AF2A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1200uF Case 1.375 x 5.625in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 1200 uF | 400 VDC | 34.93 mm | 142.88 mm | 1000 Hour | ||||
Mfr: DCMC462T350DJ1ES TTI: DCMC462T350DJ1ES Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4600uF -10%+50% 350V | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 4600 uF | 350 VDC | 76.2 mm | 92.08 mm | |||||
Mfr: DCM742T200CF2B TTI: DCM742T200CF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 7400uF Case 2.500 x 5.125in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 7400 uF | 200 VDC | 63.5 mm | 142.88 mm | 1000 Hour | ||||
Mfr: DCMX113M400DG2B TTI: DCMX113M400DG2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 11000uF Case 3.00 X 8.625in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 11000 uF | 400 VDC | 76.2 mm | 219.08 mm | 1000 Hour | ||||
Mfr: DCM782U075EC2B TTI: DCM782U075EC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 75V 7800uF Case 1.750 x 4.125in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 7800 uF | 75 VDC | 44.45 mm | 104.78 mm | 1000 Hour | ||||
Mfr: DCMX653U025AC2A TTI: DCMX653U025AC2A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 65000uF Case 1.375 x 4.125in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 65000 uF | 25 VDC | 34.93 mm | 104.78 mm | 1000 Hour | ||||
Mfr: DCM932U050BH2A TTI: DCM932U050BH2A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 50V 9300uF Case 2.000 x 2.625in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 9300 uF | 50 VDC | 50.8 mm | 66.68 mm | 1000 Hour | ||||
Mfr: DCMX363U075CC2B TTI: DCMX363U075CC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 36000uF 75V | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 36000 uF | 75 VDC | 63.5 mm | 104.78 mm | 1000 Hour | ||||
Mfr: CGS251T350R3C TTI: CGS251T350R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250uF 350V COMP CAP | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 250 uF | 350 VDC | 1.375 in | 3.125 in | 478 mOhms | ||||
Mfr: DCMX453U075CC2B TTI: DCMX453U075CC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 75V 45000uF Case 2.500 x 4.125in | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 45000 uF | 75 VDC | 63.5 mm | 104.78 mm | 1000 Hour |