Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1A471MNL1GS TTI: UUD1A471MNL1GS Nichicon Availability: 1,500In Stock18,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200 | 1,500In Stock18,000 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 9,000In Stock112,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 9,000In Stock112,500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UHE2A151MHD TTI: UHE2A151MHD Nichicon Availability: 85,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS | 85,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 16 mm | 15 mm | 140 mOhms | 10000 Hour | |||
Mfr: UCS2C331MHD TTI: UCS2C331MHD Nichicon Availability: 1,000In Stock3,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 160VOLTS 330uf 18X31.5 20% | 1,000In Stock3,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 160 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: EEU-FC1E471 TTI: EEU-FC1E471 Panasonic Industry Availability: 58,300In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 58,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V220 TTI: EEU-FC1V220 Panasonic Industry Availability: 3,000In Stock6,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 3,000In Stock6,000 On Order Expected 25-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: ECE-A1CKA101 TTI: ECE-A1CKA101 Panasonic Industry Availability: 54,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 54,400In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: UHD1H101MPD TTI: UHD1H101MPD Nichicon Availability: 1,800In Stock15,000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 1,800In Stock15,000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 74 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V391S TTI: EEU-FC1V391S Panasonic Industry Availability: 22,700In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 35V | 22,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | |||
Mfr: UWT1E331MNL1GS TTI: UWT1E331MNL1GS Nichicon Availability: 1,000In Stock13,000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 | 1,000In Stock13,000 On Order Expected 28-Dec-26 | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UVZ1V102MHD TTI: UVZ1V102MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 1000 Hour | ||||
Mfr: ECA-1HHG102 TTI: ECA-1HHG102 Panasonic Industry Availability: 2,800In Stock11,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 2,800In Stock11,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 96,000In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 96,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1V100R TTI: EEE-FK1V100R Panasonic Industry Availability: 51,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 51,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V151P TTI: EEE-FK1V151P Panasonic Industry Availability: 7,000In Stock20,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 35V | 7,000In Stock20,000 On Order Expected | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA470SP TTI: EEE-1CA470SP Panasonic Industry Availability: 96,000In Stock94,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 16V | 96,000In Stock94,000 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1JA101P TTI: EEE-1JA101P Panasonic Industry Availability: 8,000In Stock120,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 63V | 8,000In Stock120,000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: UCV1V681MNL1GS TTI: UCV1V681MNL1GS Nichicon Availability: 1,500In Stock8,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 1,500In Stock8,000 On Order Expected 24-Dec-26 | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: 107TTA025M TTI: 107TTA025M Knowles / Illinois Capacitor Availability: 2,500In Stock14,500 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% | 2,500In Stock14,500 On Order Expected 07-Dec-26 | Axial | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2.6526 Ohms | 2000 Hour | ||||
Mfr: EEE-FT1V561AP TTI: EEE-FT1V561AP Panasonic Industry Availability: 6,000In Stock50,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 560uF 35volts 10x10.2mm SMD | 6,000In Stock50,000 On Order Expected | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V470AR TTI: EEE-FT1V470AR Panasonic Industry Availability: 11,000In Stock50,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35volts 5x5.8mm SMD | 11,000In Stock50,000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 12,000In Stock15,000 On Order Expected 08-Oct-26 Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 12,000In Stock15,000 On Order Expected 08-Oct-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 10000 Hours | |||
Mfr: EEE-TQV101XAP TTI: EEE-TQV101XAP Panasonic Industry Availability: 16,200In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 6.3x7.7mm | 16,200In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 300 mOhms | 2000 Hour | ||||
1,000In Stock15,000 On Order Expected 20-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm | 5.9 mm (0.232 in) | 40 mOhms | 5000 Hours | ||||
Mfr: EEU-FM1H471B TTI: EEU-FM1H471B Panasonic Industry Availability: 4,000In Stock30,000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 4,000In Stock30,000 On Order Expected 22-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12 mm | 20 mm | 22 mOhms | 5000 Hour |