Aluminum Electrolytic Capacitors
182,683 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,644)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,006)
- Aluminum Electrolytic Capacitors - SMD (15,057)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,037)
- Aluminum Electrolytic Capacitors - Snap In (58,202)
- Aluminum Organic Polymer Capacitors (10,737)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1H102 TTI: EEU-FM1H102 Panasonic Industry Availability: 10,500In Stock800 On Order Expected 23-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 50V ELECT FM RADIAL | 10,500In Stock800 On Order Expected 23-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: EEV-FK1A472M TTI: EEV-FK1A472M Panasonic Industry Availability: 10,500In StockAluminum Electrolytic Capacitors - SMD 4700uF 10V | 10,500In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Industry Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 11,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA1J470UP TTI: EEE-HA1J470UP Panasonic Industry Availability: 45,500In Stock20,500 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 45,500In Stock20,500 On Order Expected 18-Feb-27 | General Purpose Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA1V101XP TTI: EEE-HA1V101XP Panasonic Industry Availability: 7,200In Stock18,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 100uF 35V | 7,200In Stock18,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: UUD1V151MNL1GS TTI: UUD1V151MNL1GS Nichicon Availability: 130,000In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 130,000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UWT1E471MNL1GS TTI: UWT1E471MNL1GS Nichicon Availability: 29,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 29,000In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ECE-A1AKA221 TTI: ECE-A1AKA221 Panasonic Industry Availability: 11,400In Stock8,200 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 10V | 11,400In Stock8,200 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: UVR1H222MHD TTI: UVR1H222MHD Nichicon Availability: 975In Stock8,675 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS | 975In Stock8,675 On Order Expected 24-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 16 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E331L TTI: EEU-FC1E331L Panasonic Industry Availability: 27,200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 27,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | |||
Mfr: UVZ2A331MHD TTI: UVZ2A331MHD Nichicon Availability: 54,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 12.5X25 5LS | 54,600In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour | ||||
Mfr: ELXV500ELL471MK25S TTI: ELXV500ELL471MK25S Chemi-Con Availability: 3,600In Stock11,000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 50V | 3,600In Stock11,000 On Order Expected 28-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 45 mOhms | 5000 Hour | |||
Mfr: ECA-1VM102 TTI: ECA-1VM102 Panasonic Industry Availability: 38,100In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 38,100In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1V102 TTI: EEU-FC1V102 Panasonic Industry Availability: 49,650In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 49,650In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: EEU-FC1E221 TTI: EEU-FC1E221 Panasonic Industry Availability: 3,600In Stock42,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 3,600In Stock42,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: ECA-1HHG221 TTI: ECA-1HHG221 Panasonic Industry Availability: 18,400In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 18,400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC2A101 TTI: EEU-FC2A101 Panasonic Industry Availability: 300In Stock12,600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 300In Stock12,600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG4R7 TTI: ECA-1HHG4R7 Panasonic Industry Availability: 12,800In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT NHG RADIAL | 12,800In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: UPW1E471MPD TTI: UPW1E471MPD Nichicon Availability: 141,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 141,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: UPW1H221MPD TTI: UPW1H221MPD Nichicon Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 11,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 119 mOhms | 5000 Hour | |||
Mfr: UPW1V101MPD TTI: UPW1V101MPD Nichicon Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 20,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: EEE-FK1K151AQ TTI: EEE-FK1K151AQ Panasonic Industry Availability: 200In Stock1,800 On Order Expected Aluminum Electrolytic Capacitors - SMD 150UF 80V FK SMD | 200In Stock1,800 On Order Expected | High Temp Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EKZE101ELL101MK16S TTI: EKZE101ELL101MK16S Chemi-Con Availability: 18,900In Stock9,700 On Order Expected 08-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 12.5X16 | 18,900In Stock9,700 On Order Expected 08-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 16 mm | 110 mOhms | 5000 Hour | |||
Mfr: EEU-FM1V331 TTI: EEU-FM1V331 Panasonic Industry Availability: 11,000In Stock2,800 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V ELECT FM RADIAL | 11,000In Stock2,800 On Order Expected 15-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 17,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 17,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours |