Aluminum Electrolytic Capacitors
182,683 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,644)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,006)
- Aluminum Electrolytic Capacitors - SMD (15,057)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,037)
- Aluminum Electrolytic Capacitors - Snap In (58,202)
- Aluminum Organic Polymer Capacitors (10,737)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC0J221P TTI: EEE-FC0J221P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 2,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-HA1E330WR TTI: EEE-HA1E330WR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 2,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: EEE-HA1H330UP TTI: EEE-HA1H330UP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour | ||||||
Mfr: EEE-HB1C220R TTI: EEE-HB1C220R Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HB SMD | 9,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: LLS2G471MELC TTI: LLS2G471MELC Nichicon Availability: 3,600In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 85c | 3,600In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2GP471EA | ||||
Mfr: LGU2G101MELZ TTI: LGU2G101MELZ Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 250In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G101BA ECO-S2GB101BA | ||||
Mfr: EEE-HA0J470R TTI: EEE-HA0J470R Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: MLS221M250EK1A TTI: MLS221M250EK1A Knowles / Illinois Capacitor Availability: 96In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 250V 20% FLATPACK | 96In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 38 mm | 2000 Hour | ||||||
Mfr: UUD1A470MCL1GS TTI: UUD1A470MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10volts 47uF AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UVZ1E471MPD1TD TTI: UVZ1E471MPD1TD Nichicon Availability: 11,500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 105c | 11,500In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: EKMQ101ELL101MJ16S TTI: EKMQ101ELL101MJ16S Chemi-Con Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF Tol 20% 10x16mm AEC-Q200 | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 1000 Hour | |||||
Mfr: EEU-FC1J182 TTI: EEU-FC1J182 Panasonic Industry Availability: 549In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 63V | 549In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 63 VDC | 18 mm | 40 mm | 25 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E471B TTI: EEU-FC1E471B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: ECA-2CHG470 TTI: ECA-2CHG470 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160V | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UHE1C103MHD TTI: UHE1C103MHD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18x40 20% 7.5LS | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 10000 uF | 16 VDC | 18 mm | 40 mm | 12 mOhms | 10000 Hour | ||||
Mfr: UPM1J471MHD TTI: UPM1J471MHD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 35.5 mm | 39 mOhms | 5000 Hour | ||||
Mfr: UPS1H101MPD TTI: UPS1H101MPD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 360 mOhms | 2000 Hour | ||||
Mfr: UPW1V182MHD TTI: UPW1V182MHD Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF AEC-Q200 | 50In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UHE1H102MHD3TN TTI: UHE1H102MHD3TN Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 18 mm | 20 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UPW1H101MPD1TD TTI: UPW1H101MPD1TD Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200 | 7,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 234 mOhms | 3000 Hour | ||||
Mfr: UPW1H271MPD TTI: UPW1H271MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 25 mm | 82 mOhms | 5000 Hour | ||||
Mfr: UVZ2G4R7MPD1TD TTI: UVZ2G4R7MPD1TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20% | 6,000In Stock | High Temp Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 1000 Hour | |||||
Mfr: UPW1J471MHD3TN TTI: UPW1J471MHD3TN Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: UHE1E471MPD TTI: UHE1E471MPD Nichicon Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 8x20 20% 3.5LS | 2,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 69 mOhms | 7000 Hour | ||||
Mfr: UPW1E222MHD3CV TTI: UPW1E222MHD3CV Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V 20% | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 25 VDC | 12.5 mm | 35.5 mm |