Aluminum Electrolytic Capacitors
182,683 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,644)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,006)
- Aluminum Electrolytic Capacitors - SMD (15,057)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,037)
- Aluminum Electrolytic Capacitors - Snap In (58,202)
- Aluminum Organic Polymer Capacitors (10,737)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1E100AR TTI: EEE-FK1E100AR Panasonic Industry Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V FK SMD | 22,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: UUL1H330MNL1GS TTI: UUL1H330MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UFW1H221MPD TTI: UFW1H221MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 20% | 2,000In Stock | Audio Grade Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-2AA100P TTI: EEE-2AA100P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10uF 100V | 5,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EGXF401ELL560MU35S TTI: EGXF401ELL560MU35S Chemi-Con Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 56uF Tol 20% 14.5x35mm AEC-Q200 | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 400 VDC | 14.5 mm | 35 mm | 3000 Hour | |||||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 2000 Hours | ||||
Mfr: DK107M025A9LAAKPLP TTI: EDK107M025A9LAA KEMET Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours | 4,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | CA025M0100REE-0806 | |||||
Mfr: E36D101LPN223TDB7U TTI: E36D101LPN223TDB7U Chemi-Con Availability: 20In StockAluminum Electrolytic Capacitors - Screw Terminal 22000UF 100V | 20In Stock | General Purpose Electrolytic Capacitors | 22000 uF | 100 VDC | 63.5 mm | 117 mm | 7.8 mOhms | 2000 Hour | |||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 72 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | |||||
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 12 mm | 0.03 Ohms | 5000 Hours | ||||
Mfr: RSL0J101MCN1GB TTI: RSL0J101MCN1GB Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3volts 100uF 105C | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm | 4.2 mm (0.165 in) | 18 mOhms | 2000 Hours | FP-6R3ME101M-SLR | |||
Mfr: EKMR451VSN681MA50S TTI: EKMR451VSN681MA50S Chemi-Con Availability: 25In StockAluminum Electrolytic Capacitors - Snap In 450Volts 680uF 20% Tol. | 25In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | EET-HC2W561LA | ||||
Mfr: EMLA350ARA101MF80G TTI: EMLA350ARA101MF80G Chemi-Con Availability: 13,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 13,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | |||||||
Mfr: PCS1A151MCL9GS TTI: PCS1A151MCL9GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 10 volts 150uF AEC-Q200 | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 8 mm | 7 mm (0.276 in) | 30 mOhms | 2000 Hours | ||||
Mfr: EEU-FR1C221 TTI: EEU-FR1C221 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm | 1,600In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1V680 TTI: EEU-FR1V680 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 68uF 6.3x11.2mm LS2.5mm | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Industry Availability: 1,960In StockAluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 1,960In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-HD1V332B TTI: EEU-HD1V332B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEE-FT1V330AR TTI: EEE-FT1V330AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: MAL215099101E3 TTI: MAL215099101E3 Vishay / BC Components Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 50volts | 4,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL214699812E3 TTI: MAL214699812E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 680uF 63V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | 2222-146-99812 | |||||
Mfr: EEU-FR1E331 TTI: EEU-FR1E331 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS3.5mm | 1,400In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEU-FR1V391L TTI: EEU-FR1V391L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 390uF 8x20mm LS3.5mm | 300In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | ||||
Mfr: EEU-FR1H100B TTI: EEU-FR1H100B Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm | 12,000In Stock | Low ESR Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 5000 Hour |