SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 5000 Hour | ||||
Mfr: A768KS477M1CLAE017 TTI: A768KS477M1CLAE017 KEMET Availability: 1,600In StockAluminum Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 12 mOhms | 2000 Hour | |||||
Mfr: EEH-ZK1E680P TTI: EEH-ZK1E680P Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD | 4,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hour | ||||
Mfr: EEE-TG1J100P TTI: EEE-TG1J100P Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 2,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2.2 Ohms | 1000 Hour | ||||
Mfr: EEE-HP1C100R TTI: EEE-HP1C100R Panasonic Availability: 41,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series | 41,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | ||||
Mfr: A767KS106M2ALAE045 TTI: A767KS106M2ALAE045 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms | 2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 100 VDC | 8 mm | 12.2 mm (0.48 in) | 45 mOhms | 2000 Hour | ||||
Mfr: A700V106M016ATE045 TTI: A700V106M016ATE045 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hour | |||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 13,000In StockAluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 13,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hour | ||||
Mfr: MAL215097101E3 TTI: MAL215097101E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 3000 Hour | 222215097101 | |||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 10,000In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 10,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm | 5.7 mm (0.224 in) | 22 mOhms | 2000 Hour | ||||
Mfr: A700X107M008ATE012 TTI: A700X107M008ATE012 KEMET Availability: 62,000In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms | 62,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hour | |||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hour | |||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Availability: 21,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 21,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1H121V TTI: EEH-ZC1H121V Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 | 10,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1K330V TTI: EEH-ZA1K330V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 80volt 10X10mm Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hour | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Availability: 1,800In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1E330R TTI: EEH-ZA1E330R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 7,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm | 5.8 mm (0.228 in) | 80 mOhms | 10000 Hour | ||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm | 5.8 mm (0.228 in) | 80 mOhms | 4000 Hour | ||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 2,500In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1H101V TTI: EEH-ZA1H101V Panasonic Availability: 13,500In StockAluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 | 13,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hour | ||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hour |