SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1A151P TTI: EEE-FC1A151P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FC Series105C | 1,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEH-ZC1H121P TTI: EEH-ZC1H121P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hour | ||||
Mfr: A768MS157M1HLAE024 TTI: A768MS157M1HLAE024 KEMET Availability: 1,600In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hour | |||||
Mfr: A768KE276M1JLAE054 TTI: A768KE276M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 63 VDC | 8 mm | 54 mOhms | 2000 Hour | |||||
Mfr: EEE-HC1H470P TTI: EEE-HC1H470P Panasonic Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C | 6,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 3000 Hour | |||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | ||||
2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 5 mm | 4.4 mm (0.173 in) | 30 mOhms | 5000 Hour | |||||
Mfr: A781MS107M1JLAV030 TTI: A781MS107M1JLAV030 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 30 mOhms | 2000 Hour | ||||
Mfr: EV227M035A9MAAKPLP TTI: EEV227M035A9MAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV227M035A9MAAKPLP | |||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 7 mOhms | 5000 Hour | ||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 800In Stock1,600 On Order Expected 09-Jun-26 Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 800In Stock1,600 On Order Expected 09-Jun-26 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hour | |||||
Mfr: A768MS127M1HLAE024 TTI: A768MS127M1HLAE024 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hour | |||||
Mfr: A768KS227M1VLAE024 TTI: A768KS227M1VLAE024 KEMET Availability: 3,200In StockAluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=24 mOhms | 3,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hour | |||||
Mfr: A768EB127M1DLAS034 TTI: A768EB127M1DLAS034 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 | 12,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 20 VDC | 6.3 mm | 34 mOhms | 2000 Hour | |||||
Mfr: EEE-HA1H2R2R TTI: EEE-HA1H2R2R Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: 16SVPT1000M TTI: 16SVPT1000M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 20000 Hour | ||||
Mfr: A700V686M006ATE018 TTI: A700V686M006ATE018 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms | 8,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hour | |||||
Mfr: EEE-1AA220WR TTI: EEE-1AA220WR Panasonic Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 24,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: A768MS277M1VLAV022 TTI: A768MS277M1VLAV022 KEMET Availability: 50In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 50In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hour | |||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Availability: 250In Stock500 On Order Expected 11-Jun-26 Aluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 250In Stock500 On Order Expected 11-Jun-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm | 16.8 mm (0.661 in) | 9 mOhms | 1000 Hour | ||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 2,000In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.2 mm (0.48 in) | 20 mOhms | 3000 Hour | ||||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 6,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 2,000In Stock8,000 On Order Expected Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 2,000In Stock8,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hour | |||||
Mfr: A700V336M006ATE028 TTI: A700V336M006ATE028 KEMET Availability: 18,000In Stock11,000 On Order Expected 14-Aug-26 Aluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 18,000In Stock11,000 On Order Expected 14-Aug-26 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hour |