SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Availability: 1,250In Stock1,500 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 1,250In Stock1,500 On Order Expected 08-Jul-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hour | ||||
Mfr: A768KS396M1KLAE038 TTI: A768KS396M1KLAE038 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 80 VDC | 8 mm | 38 mOhms | 2000 Hour | |||||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | ||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 18,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 18,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 5.7 mm (0.224 in) | 14 mOhms | 2000 Hour | FP-6R3ME331M-SAR | |||
Mfr: PCH1H390MCL4GS TTI: PCH1H390MCL4GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 39UF 50V ESR=36 | 900In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 6.3 mm | 8 mm (0.315 in) | 36 mOhms | 4000 Hour | ||||
Mfr: EEH-ZS1V471P TTI: EEH-ZS1V471P Panasonic Availability: 3,750In StockAluminum Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 | 3,750In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | ||||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 65 mOhms | 2000 Hour | |||||
Mfr: EEV-FK1H391Q TTI: EEV-FK1H391Q Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series | 2,600In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hour | ||||
Mfr: EEH-ZU1V681UP TTI: EEH-ZU1V681UP Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 9 mOhms | 1000 Hour | ||||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 15uF 25volt | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | |||||
Mfr: EEE-HA1E4R7R TTI: EEE-HA1E4R7R Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 6,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK0J152GP TTI: EEE-FK0J152GP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1C331GP TTI: EEE-FK1C331GP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: XV476M025A9GAAKPLP TTI: EXV476M025A9GAA KEMET Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% | 8,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M025A9GAAKPLP | |||||
Mfr: ECASD61C107M012KA0 TTI: ECASD61C107M012KA0 Murata Electronics Availability: 2,500In StockAluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 7.3 mm (0.287 in) | 12 mOhms | ||||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 11 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1A471GP TTI: EEE-FK1A471GP Panasonic Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 5,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 400In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hour | |||||
Mfr: EEE-TK1V221UP TTI: EEE-TK1V221UP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TK Series 125C | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 200 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V330P TTI: EEE-FK1V330P Panasonic Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 20,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: DK476M016A9DAAKPLP TTI: EDK476M016A9DAA KEMET Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 20% | 8,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK476M016A9DAAKPLP | ||||
Mfr: EEH-ZC1K330P TTI: EEH-ZC1K330P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 4000 Hour | ||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 68uF 16volt | 10,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | |||||
Mfr: EEE-FK1C681GP TTI: EEE-FK1C681GP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1A102GP TTI: EEE-FK1A102GP Panasonic Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 2,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour |