Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 228LBA050M2BC TTI: 228LBA050M2BC Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 263.75 mOhms | 2000 Hour | |||
Mfr: UHW1H272MHD TTI: UHW1H272MHD Nichicon Availability: 21,320In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 50 Volts 20% | 21,320In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 50 VDC | 16 mm | 35.5 mm | 18 mOhms | 10000 Hour | |||
Mfr: UVR2A470MPD TTI: UVR2A470MPD Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UUD1E100MCL1GS TTI: UUD1E100MCL1GS Nichicon Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 25volts 10uF AEC-Q200 | 20,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: ECA-1VHG472 TTI: ECA-1VHG472 Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1VM220 TTI: ECA-1VM220 Panasonic Industry Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 2,600In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: UHV1V222MHD TTI: UHV1V222MHD Nichicon Availability: 5,100In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 105c 16x25 7.5LS | 5,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 12 mOhms | 6000 Hour | |||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Industry Availability: 2,400In Stock600 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 2,400In Stock600 On Order Expected 19-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V332 TTI: EEU-FC1V332 Panasonic Industry Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 3,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: ECE-A1HN100U TTI: ECE-A1HN100U Panasonic Industry Availability: 8,100In Stock6,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 8,100In Stock6,000 On Order Expected 22-Oct-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-EB1E101S TTI: EEU-EB1E101S Panasonic Industry Availability: 1,000In Stock600 On Order Expected 12-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 | 1,000In Stock600 On Order Expected 12-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 5000 Hour | ||||
Mfr: EEU-FC2A330 TTI: EEU-FC2A330 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 10 mm | 12.5 mm | 530 mOhms | 3000 Hour | |||
Mfr: ECA-0JM102 TTI: ECA-0JM102 Panasonic Industry Availability: 41,600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V | 41,600In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1CM331 TTI: ECA-1CM331 Panasonic Industry Availability: 2,200In Stock2,000 On Order Expected 05-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 2,200In Stock2,000 On Order Expected 05-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: UPW1J470MPD1TD TTI: UPW1J470MPD1TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 3000 Hour | |||
Mfr: UHE1C102MPD TTI: UHE1C102MPD Nichicon Availability: 4,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS | 4,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 46 mOhms | 7000 Hour | |||
Mfr: UHE1E102MHD3 TTI: UHE1E102MHD3 Nichicon Availability: 5,450In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 16x15 20% 7.5LS | 5,450In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 16 mm | 15 mm | 42 mOhms | 7000 Hour | |||
Mfr: ECA-1JHG470 TTI: ECA-1JHG470 Panasonic Industry Availability: 87,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 87,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: UWT1C331MNL1GS TTI: UWT1C331MNL1GS Nichicon Availability: 500In Stock3,000 On Order Expected 30-Jul-27 Aluminum Electrolytic Capacitors - SMD 16volts 330uF AEC-Q200 | 500In Stock3,000 On Order Expected 30-Jul-27 | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UWT1E4R7MCL1GB TTI: UWT1E4R7MCL1GB Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 25volts 4.7uF AEC-Q200 | 10,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UVR1J222MHD TTI: UVR1J222MHD Nichicon Availability: 11,200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS | 11,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEE-1EA101P TTI: EEE-1EA101P Panasonic Industry Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 13,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HA1C220WR TTI: EEE-HA1C220WR Panasonic Industry Availability: 48,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HA SMD | 48,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK1C471P TTI: EEE-FK1C471P Panasonic Industry Availability: 43,500In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 43,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-1EA221UP TTI: EEE-1EA221UP Panasonic Industry Availability: 61,500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 61,500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour |