SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 20 VDC | 10 mm | 7.9 mm (0.311 in) | 40 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1H4R7R TTI: EEE-HD1H4R7R Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 50V ELECT HD SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | |||
Mfr: EEE-TG1H100P TTI: EEE-TG1H100P Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD | 3,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | |||
Mfr: EEE-0JA331XP TTI: EEE-0JA331XP Panasonic Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 330UF 6.3V VS SMD | 4,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 50 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1V221P TTI: EEH-ZC1V221P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | ||||
Mfr: ECASD31E156M040KA0 TTI: ECASD31E156M040KA0 Murata Electronics Availability: 3,000In StockAluminum Organic Polymer Capacitors 15UF 25V ESR=40 | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | ||||
1,500In Stock500 On Order Expected 27-May-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 10 mm | 7.9 mm (0.311 in) | 35 mOhms | 2000 Hour | ||||
Mfr: 16SVP180MX TTI: 16SVP180MX Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 16volts 180uF ESR 30mohm | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 10 mm | 7.9 mm (0.311 in) | 30 mOhms | 2000 Hour | |||
Mfr: EEE-1HA101UAP TTI: EEE-1HA101UAP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 3,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-2AA220P TTI: EEE-2AA220P Panasonic Availability: 500In Stock2,000 On Order Expected 27-Aug-26 Aluminum Electrolytic Capacitors - SMD 22UF 100V VS SMD | 500In Stock2,000 On Order Expected 27-Aug-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 6,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-HD1V101AP TTI: EEE-HD1V101AP Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT HD SMD | 1,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||
Mfr: EEE-HD1H470P TTI: EEE-HD1H470P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47uF 50VDC 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 10 mm (0.394 in) | 25 mOhms | ||||
Mfr: EEE-1CA220WAR TTI: EEE-1CA220WAR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V VS SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: APXA160ARA181MJ80G TTI: APXA160ARA181MJ80G Chemi-Con Availability: 3,000In StockAluminum Organic Polymer Capacitors 16V 180uF 10X7.7 | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 10 mm | 7.7 mm (0.303 in) | 26 mOhms | 15000 Hour | |||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hour | |||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.5 mm (0.413 in) | 40 mOhms | 10000 Hour | |||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 2000 Hour | ||||
Mfr: ECASD40J107M015K00 TTI: ECASD40J107M015K00 Murata Electronics Availability: 21,000In Stock6,000 On Order Expected 10-Jul-26 Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=15 | 21,000In Stock6,000 On Order Expected 10-Jul-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 1000 Hour | ||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hour | |||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 50 mOhms | 2000 Hour |