SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEV-FK2A331M TTI: EEV-FK2A331M Panasonic Availability: 34,250In StockAluminum Electrolytic Capacitors - SMD 330uF 100V | 34,250In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||
Mfr: EEV-TG2A331M TTI: EEV-TG2A331M Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 330UF 100V TG SMD | 8,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | |||
Mfr: EEV-TG1C102UQ TTI: EEV-TG1C102UQ Panasonic Availability: 2,800In Stock3,800 On Order Expected 20-Aug-26 Aluminum Electrolytic Capacitors - SMD 1000UF 16V TG SMD | 2,800In Stock3,800 On Order Expected 20-Aug-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hour | |||
Mfr: UCD1H221MNL1GS TTI: UCD1H221MNL1GS Nichicon Availability: 101,500In StockAluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 101,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UWD1V331MCL1GS TTI: UWD1V331MCL1GS Nichicon Availability: 7,500In Stock4,000 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 7,500In Stock4,000 On Order Expected 10-Sep-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UUD1E471MNL1GS TTI: UUD1E471MNL1GS Nichicon Availability: 224,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 224,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Availability: 78,300In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 78,300In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 16,200In Stock57,600 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 16,200In Stock57,600 On Order Expected | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UUD1E221MNL1GS TTI: UUD1E221MNL1GS Nichicon Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 31,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UUD1H100MCL1GS TTI: UUD1H100MCL1GS Nichicon Availability: 10,000In Stock10,000 On Order Expected 12-Oct-26 Aluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 10,000In Stock10,000 On Order Expected 12-Oct-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: UUD1V100MCL1GS TTI: UUD1V100MCL1GS Nichicon Availability: 19,000In Stock40,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 19,000In Stock40,000 On Order Expected | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: UWT1V470MCL1GS TTI: UWT1V470MCL1GS Nichicon Availability: 18,000In Stock16,000 On Order Expected 12-Oct-26 Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 18,000In Stock16,000 On Order Expected 12-Oct-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 7,000In Stock10,000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 7,000In Stock10,000 On Order Expected 02-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEV-FK2A101M TTI: EEV-FK2A101M Panasonic Availability: 3,875In Stock8,250 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - SMD 100uF 100V | 3,875In Stock8,250 On Order Expected 05-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 100 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | |||
Mfr: UUD1A471MNL1GS TTI: UUD1A471MNL1GS Nichicon Availability: 14,500In StockAluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200 | 14,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 35,100In Stock43,200 On Order Expected 20-Jan-27 Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 35,100In Stock43,200 On Order Expected 20-Jan-27 | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: EEV-FK1K151Q TTI: EEV-FK1K151Q Panasonic Availability: 20,200In StockAluminum Electrolytic Capacitors - SMD 150uF 80V | 20,200In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | |||
Mfr: EEE-FK1C221XP TTI: EEE-FK1C221XP Panasonic Availability: 12,600In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 12,600In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: UCW1V221MNL1GS TTI: UCW1V221MNL1GS Nichicon Availability: 3,000In Stock12,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 3,000In Stock12,000 On Order Expected | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | ||||
Mfr: UCD1V681MNQ1MS TTI: UCD1V681MNQ1MS Nichicon Availability: 75,400In StockAluminum Electrolytic Capacitors - SMD 35volts 680uF AEC-Q200 | 75,400In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||
Mfr: UWT1A221MCL1GS TTI: UWT1A221MCL1GS Nichicon Availability: 54,000In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 54,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||
Mfr: UUD1C101MCL1GS TTI: UUD1C101MCL1GS Nichicon Availability: 1,088,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 1,088,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: EEV-FK1K471M TTI: EEV-FK1K471M Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD | 10,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 2000 Hour | |||
Mfr: UUD1H220MCL1GS TTI: UUD1H220MCL1GS Nichicon Availability: 118,000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 118,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 18,500In Stock14,000 On Order Expected 19-Aug-26 Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 18,500In Stock14,000 On Order Expected 19-Aug-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour |