SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1AA102P TTI: EEE-1AA102P Panasonic Availability: 24,500In StockAluminum Electrolytic Capacitors - SMD 1000uF 10V | 24,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-TG1V101P TTI: EEE-TG1V101P Panasonic Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 4,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | ||||
Mfr: AFK157M50G24T-F TTI: AFK157M50G24T-F Knowles / Illinois Capacitor Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 150uF 50V 20% AEC-Q200 | 1,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: UWZ1V221MCL1GS TTI: UWZ1V221MCL1GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 7,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: EMVE350ARA101MF80G TTI: EMVE350ARA101MF80G Chemi-Con Availability: 900In Stock4,500 On Order Expected 26-Aug-26 Aluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 900In Stock4,500 On Order Expected 26-Aug-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: EMVY100ARA101MF55G TTI: EMVY100ARA101MF55G Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 100V 20% | 1,000In Stock | SMD/SMT | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.2 mm (0.205 in) | |||||||
Mfr: AFK686M2AH32T-F TTI: AFK686M2AH32T-F Knowles / Illinois Capacitor Availability: 3,600In StockAluminum Electrolytic Capacitors - SMD 100V 68uF 12.5X13.5 AEC-Q200 | 3,600In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: AFK107M50F24VT-F TTI: AFK107M50F24VT-F Knowles / Illinois Capacitor Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50V High Vibration | 3,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 340 mOhms | 2000 Hour | ||||
Mfr: 108SML6R3M TTI: 108SML6R3M Knowles / Illinois Capacitor Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V 20% LYTICS/IC | 3,500In Stock | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: 226SML050M TTI: 226SML050M Knowles / Illinois Capacitor Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V 20% LYTICS/IC | 22,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 9.043 Ohms | 2000 Hour | ||||
Mfr: 337SML035M TTI: 337SML035M Knowles / Illinois Capacitor Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% LYTICS/IC | 5,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 703 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1C681GP TTI: EEE-FT1C681GP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 680uf | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EMVH250ARA101MHA0G TTI: EMVH250ARA101MHA0G Chemi-Con Availability: 26,500In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF Tol 20% 8x10mm AEC-Q200 | 26,500In Stock | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: EEE-FP1H221AV TTI: EEE-FP1H221AV Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 120 mOhms | 2000 Hour | ||||
Mfr: DK106M100A9HAAKPLP TTI: EDK106M100A9HAA KEMET Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 100V 10uF 20% | 5,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DK106M100A9HAAKPLP | ||||
Mfr: EEE-FN1V220R TTI: EEE-FN1V220R Panasonic Availability: 1,000In Stock2,000 On Order Expected 10-Jul-26 Aluminum Electrolytic Capacitors - SMD 35VDC 22uF 20% 160mA AEC-Q200 | 1,000In Stock2,000 On Order Expected 10-Jul-26 | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EMVY500ARA470MF80G TTI: EMVY500ARA470MF80G Chemi-Con Availability: 31,500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 20% | 31,500In Stock | SMD/SMT | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | |||||||
Mfr: EMVY250ARA471MJA0G TTI: EMVY250ARA471MJA0G Chemi-Con Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 470UF 25V 20% | 20,000In Stock | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | |||||||
Mfr: UWZ1V220MCL1GB TTI: UWZ1V220MCL1GB Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V 105c AEC-Q200 | 25,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EMZA350ARA221MHA0G TTI: EMZA350ARA221MHA0G Chemi-Con Availability: 17,000In Stock1,000 On Order Expected 24-Jun-26 Aluminum Electrolytic Capacitors - SMD 220UF 35V 20% | 17,000In Stock1,000 On Order Expected 24-Jun-26 | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: EMVE630ARA100MF55G TTI: EMVE630ARA100MF55G Chemi-Con Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 63V 20% | 2,000In Stock | Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.2 mm (0.205 in) | 1000 Hour | |||||
Mfr: EMVE630ARA470MHA0G TTI: EMVE630ARA470MHA0G Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 20% | 1,000In Stock | SMD/SMT | |||||||||||
Mfr: EMZA500ARA221MJA0G TTI: EMZA500ARA221MJA0G Chemi-Con Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 220UF 50V 20% | 6,500In Stock | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | |||||||
Mfr: UUD1A151MCL1GS TTI: UUD1A151MCL1GS Nichicon Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200 | 46,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: AFK477M80R44T-F TTI: AFK477M80R44T-F Knowles / Illinois Capacitor Availability: 1,000In Stock125 On Order Expected 15-Sep-26 Aluminum Electrolytic Capacitors - SMD 80V 470uF 18X16.5 AEC-Q200 | 1,000In Stock125 On Order Expected 15-Sep-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 150 mOhms | 5000 Hour |