Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCL1V391MNL1GS TTI: UCL1V391MNL1GS Nichicon Availability: 125,500In Stock70,000 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - SMD 35V390 uF105CSMT AEC-Q200 | 125,500In Stock70,000 On Order Expected 06-Jan-27 | Low Impedance Electrolytic Capacitors | 390 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: EMLA350ARA101MF80G TTI: EMLA350ARA101MF80G Chemi-Con Availability: 13,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 13,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | |||||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: EMZS350ARA471MHA0G TTI: EMZS350ARA471MHA0G Chemi-Con Availability: 4,500In Stock11,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 35V 20% AEC-Q200 | 4,500In Stock11,500 On Order Expected | Low ESR Electrolytic Capacitors | 470 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | ||||
Mfr: SEK102M035ST TTI: SEK102M035ST Knowles / Illinois Capacitor Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded ALUM EL 35V 1000uF | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 21 mm | 190 mOhms | 2000 Hour | ||||
Mfr: 337SML035M TTI: 337SML035M Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% LYTICS/IC | 1,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 703 mOhms | 2000 Hour | |||||
Mfr: 477TTA025M TTI: 477TTA025M Knowles / Illinois Capacitor Availability: 1,200In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% | 1,200In Stock | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 21 mm (0.827 in) | 564.4 mOhms | 2000 Hour | |||||
Mfr: EKXJ501ELL220MK35S TTI: EKXJ501ELL220MK35S Chemi-Con Availability: 52,000In StockAluminum Electrolytic Capacitors - Radial Leaded 500VDC 22uF Tol 20% 12.5x35mm AEC-Q200 | 52,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 12.5 mm | 35 mm | 10000 Hour | |||||
Mfr: CGS202T450X5C TTI: CGS202T450X5C Knowles / Illinois Capacitor Availability: 96In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 2000uF | 96In Stock | Aluminum Electrolytic Capacitors | 2 mF | 450 VDC | 3 in | 5.125 in | 45 mOhms | 2000 Hour | |||||
Mfr: EMHS800ARA241MKG5S TTI: EMHS800ARA241MKG5S Chemi-Con Availability: 3,200In StockAluminum Electrolytic Capacitors - SMD 80VDC 240uF Tol 20% 12.5x16mm AEC-Q200 | 3,200In Stock | High Temp Electrolytic Capacitors | 240 uF | 80 VDC | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 1.8 Ohms | 5000 Hour | |||||
Mfr: UVR1J471MHD TTI: UVR1J471MHD Nichicon Availability: 18,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x20 20% 5LS | 18,400In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EGPA630ELL102ML35S TTI: EGPA630ELL102ML35S Chemi-Con Availability: 22,750In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 63 Volt | 22,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 35 mm | 330 mOhms | |||||
Mfr: UUD1C681MNL1GS TTI: UUD1C681MNL1GS Nichicon Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 16volts 680uF AEC-Q200 | 53,500In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UWT0J331MCL1GS TTI: UWT0J331MCL1GS Nichicon Availability: 62,100In StockAluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 62,100In Stock | Aluminum Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: ELXZ350ELL222ML30S TTI: ELXZ350ELL222ML30S Chemi-Con Availability: 4,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16X30 | 4,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 30 mm | 19 mOhms | 8000 Hour | ||||
Mfr: AFK107M50F24VT-F TTI: AFK107M50F24VT-F Knowles / Illinois Capacitor Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50V High Vibration | 1,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 340 mOhms | 2000 Hour | |||||
Mfr: 478TTA025M TTI: 478TTA025M Knowles / Illinois Capacitor Availability: 1,550In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% | 1,550In Stock | Axial | 4700 uF | 25 VDC | 16 mm (0.63 in) | 41 mm (1.614 in) | 84.7 mOhms | 2000 Hour | |||||
Mfr: 226TTA450M TTI: 226TTA450M Knowles / Illinois Capacitor Availability: 4,300In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 450V 20% | 4,300In Stock | Axial | 22 uF | 450 VDC | 16 mm (0.63 in) | 31 mm (1.22 in) | 18.8394 Ohms | 2000 Hour | |||||
Mfr: MLP821M250EB1A TTI: MLP821M250EB1A Knowles / Illinois Capacitor Availability: 296In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK | 296In Stock | Flat Pack Electrolytic Capacitors | Radial | 820 uF | 250 VDC | 76 mm | 103 mOhms | 2000 Hour | |||||
Mfr: SLPX471M400H7P3 TTI: SLPX471M400H7P3 Knowles / Illinois Capacitor Availability: 160In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% | 160In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 423 mOhms | 3000 Hour | ECE-T2GP471EA ECE-S2GP471EX ECO-S2EP471BA | |||
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 7,300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 7,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 40 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UHE1H222MHD6 TTI: UHE1H222MHD6 Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS | 5,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 17 mOhms | 10000 Hour | ||||
Mfr: DK105M050A9BAAKPLP TTI: EDK105M050A9BAA KEMET Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 50V 1uF 20% | 14,000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | CA050M1R00REB-0405 | |||||
Mfr: UBT1H101MPD8TD TTI: UBT1H101MPD8TD Nichicon Availability: 16,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 50V AEC-Q200 | 16,500In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 5000 Hour |