Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-0JM102BJ TTI: ECA-0JM102BJ Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT M RADIAL | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: 474TTA100M TTI: 474TTA100M Knowles / Illinois Capacitor Availability: 2,500In StockAluminum Electrolytic Capacitors - Axial Leaded 0.47uF 100V 20% | 2,500In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 0.47 uF | 100 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 352.737 Ohms | 2000 Hour | ||||
Mfr: 338TTA035M TTI: 338TTA035M Knowles / Illinois Capacitor Availability: 950In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 35V 20% | 950In Stock | Axial | 3300 uF | 35 VDC | 16 mm (0.63 in) | 41 mm (1.614 in) | 90.4 mOhms | 2000 Hour | |||||
Mfr: 225CKH050M TTI: 225CKH050M Knowles / Illinois Capacitor Availability: 17,000In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% | 17,000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 75.358 Ohms | 2000 Hour | ||||
Mfr: LLS2E471MELZ TTI: LLS2E471MELZ Nichicon Availability: 30In Stock250 On Order Expected 30-Apr-27 Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 85c 22x35x10L/S | 30In Stock250 On Order Expected 30-Apr-27 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2EP471BA | ||||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 10,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EKZN500ELL332MM40S TTI: EKZN500ELL332MM40S Chemi-Con Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 3300uF 20% Tol. | 700In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 40 mm | 12 mOhms | 5000 Hour | ||||
41,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 50 mOhms | 2000 Hours | |||||
Mfr: EV227M035A9MAAKPLP TTI: EEV227M035A9MAA KEMET Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% 160 mOhms | 7,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV227M035A9MAAKPLP | ||||
Mfr: EGXL350ETD101MJC5S TTI: EGXL350ETD101MJC5S Chemi-Con Availability: 1,600In Stock4,800 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 100uF | 1,600In Stock4,800 On Order Expected 15-Dec-26 | High Temp Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 12.5 mm | 170 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1H221GV TTI: EEE-FK1H221GV Panasonic Industry Availability: 9,500In StockAluminum Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 9,500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 180 mOhms | 1000 Hour | |||||
Mfr: A768KE226M1JLAE054 TTI: A768KE226M1JLAE054 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 54 mOhms | 2000 Hours | |||||
Mfr: EMVE630ARA470MHA0G TTI: EMVE630ARA470MHA0G Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 20% | 500In Stock | ||||||||||||
Mfr: EMZA500ARA221MJA0G TTI: EMZA500ARA221MJA0G Chemi-Con Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V 20% | 5,000In Stock | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | ||||||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 12,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Industry Availability: 3,600In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 3,600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hours | ||||
Mfr: MAL214699808E3 TTI: MAL214699808E3 Vishay / BC Components Availability: 1,400In StockAluminum Electrolytic Capacitors - SMD 220uF 63V 20% | 1,400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: EEE-FK1K471AM TTI: EEE-FK1K471AM Panasonic Industry Availability: 625In Stock500 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 470UF 80V FK SMD | 625In Stock500 On Order Expected 25-Feb-27 | High Temp Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||||
Mfr: UCL1V331MNL1GS TTI: UCL1V331MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 35V330 uF105CSMT AEC-Q200 | 10,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCL1V391MNL1GS TTI: UCL1V391MNL1GS Nichicon Availability: 125,500In Stock70,000 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - SMD 35V390 uF105CSMT AEC-Q200 | 125,500In Stock70,000 On Order Expected 06-Jan-27 | Low Impedance Electrolytic Capacitors | 390 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: EMLA350ARA101MF80G TTI: EMLA350ARA101MF80G Chemi-Con Availability: 13,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 13,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | |||||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: EMZS350ARA471MHA0G TTI: EMZS350ARA471MHA0G Chemi-Con Availability: 4,500In Stock11,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 35V 20% AEC-Q200 | 4,500In Stock11,500 On Order Expected | Low ESR Electrolytic Capacitors | 470 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | ||||
Mfr: SEK102M035ST TTI: SEK102M035ST Knowles / Illinois Capacitor Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded ALUM EL 35V 1000uF | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 21 mm | 190 mOhms | 2000 Hour |