Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.5 mm (0.413 in) | 40 mOhms | 10000 Hours | ||||
Mfr: EMZA250ARA220ME61G TTI: EMZA250ARA220ME61G Chemi-Con Availability: 42,000In Stock32,000 On Order Expected 10-Mar-27 Aluminum Electrolytic Capacitors - SMD 22UF 25V 20% | 42,000In Stock32,000 On Order Expected 10-Mar-27 | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 5000 Hour | ||||||
Mfr: EEE-HD1H100P TTI: EEE-HD1H100P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 50V ELECT HD SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | |||||
Mfr: EEU-EE2W470S TTI: EEU-EE2W470S Panasonic Industry Availability: 300In Stock7,600 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200 | 300In Stock7,600 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: EEU-ED2E101 TTI: EEU-ED2E101 Panasonic Industry Availability: 300In Stock500 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 300In Stock500 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 10000 Hour | |||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2GHG2R2 TTI: ECA-2GHG2R2 Panasonic Industry Availability: 400In Stock6,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 400In Stock6,000 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 400 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-1CA100AR TTI: EEE-1CA100AR Panasonic Industry Availability: 10,000In Stock12,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 10UF 16V VS SMD | 10,000In Stock12,000 On Order Expected 17-Dec-26 | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-1CA100NR TTI: EEE-1CA100NR Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT VS BI-POLAR | 7,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 2000 Hour | ||||||
Mfr: ECE-A1HN330U TTI: ECE-A1HN330U Panasonic Industry Availability: 740In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 50V SU BI-POLAR | 740In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-HD1V220AP TTI: EEE-HD1V220AP Panasonic Industry Availability: 30,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD | 30,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | |||||
Mfr: UCL1V470MCL1GS TTI: UCL1V470MCL1GS Nichicon Availability: 1,000In Stock8,000 On Order Expected 01-Mar-27 Aluminum Electrolytic Capacitors - SMD 35V 47 uF 105CSMT AEC-Q200 | 1,000In Stock8,000 On Order Expected 01-Mar-27 | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCD1E471MNL1GS TTI: UCD1E471MNL1GS Nichicon Availability: 81,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 81,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGU2D102MELB TTI: LGU2D102MELB Nichicon Availability: 940In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 20% | 940In Stock | Aluminum Polymer Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D102DA | ||||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Industry Availability: 66,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 66,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: UUX1E470MCL1GS TTI: UUX1E470MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25volts 47uF 20% 105c 10X10 | 1,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: EMVE500ARA331MKE0S TTI: EMVE500ARA331MKE0S Chemi-Con Availability: 750In StockAluminum Electrolytic Capacitors - SMD 50volts 330uF 12.5X13.5 | 750In Stock | Aluminum Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: A700D226M016ATE018 TTI: A700D226M016ATE018 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: EEA-FC1V6R8 TTI: EEA-FC1V6R8 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 6.8 uF | 35 VDC | 4 mm | 7 mm | 2 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1V471AQ TTI: EEE-FK1V471AQ Panasonic Industry Availability: 14,200In StockAluminum Electrolytic Capacitors - SMD 470UF 35V FK SMD | 14,200In Stock | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||||
Mfr: EEE-HD2A220P TTI: EEE-HD2A220P Panasonic Industry Availability: 1,000In Stock14,000 On Order Expected 12-Oct-26 Aluminum Electrolytic Capacitors - SMD 22uF 100V ELECT HD SMD | 1,000In Stock14,000 On Order Expected 12-Oct-26 | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||||
Mfr: UCL1C102MNL1GS TTI: UCL1C102MNL1GS Nichicon Availability: 101,200In StockAluminum Electrolytic Capacitors - SMD 16V1000 uF105CSMT AEC-Q200 | 101,200In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: MAL214699814E3 TTI: MAL214699814E3 Vishay / BC Components Availability: 1,300In StockAluminum Electrolytic Capacitors - SMD 1000uF 63V 20% | 1,300In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 6000 Hour | ||||||
Mfr: UUX2E100MNL1GS TTI: UUX2E100MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 10UF 250V 20% | 6,500In Stock | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: LGU2D102MELA TTI: LGU2D102MELA Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c 25x50x10L/S | 250In Stock | Aluminum Polymer Capacitors | Snap In | 1 mF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2DB102CA |