SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWT1V151MNL1GS TTI: UWT1V151MNL1GS Nichicon Availability: 42,000In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 42,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UWT1E330MCL1GB TTI: UWT1E330MCL1GB Nichicon Availability: 2,000In Stock48,000 On Order Expected 08-Jun-26 Aluminum Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200 | 2,000In Stock48,000 On Order Expected 08-Jun-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UUP1H0R1MCL1GS TTI: UUP1H0R1MCL1GS Nichicon Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 | 14,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | SMD/SMT | 0.1 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1000 Hour | |||||
Mfr: DK106M063A9GAAKPLP TTI: EDK106M063A9GAA KEMET Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 63V 10uF 20% | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | CA063M0010RED-0605 | ||||
Mfr: UWT1E470MCL1GB TTI: UWT1E470MCL1GB Nichicon Availability: 30,000In Stock18,000 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 | 30,000In Stock18,000 On Order Expected 05-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 8 mm (0.315 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UWT1A101MCL1GB TTI: UWT1A101MCL1GB Nichicon Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 31,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-TK1E101P TTI: EEE-TK1E101P Panasonic Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 100UF 25V TK SMD | 6,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1V100R TTI: EEE-HA1V100R Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 12,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1V330WP TTI: EEE-HA1V330WP Panasonic Availability: 91,000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V ELECT HA SMD | 91,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-TG1A331UP TTI: EEE-TG1A331UP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 10V ELECT TG SMD | 3,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1C330WR TTI: EEE-HA1C330WR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33UF 16V ELECT HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 33 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA0J331XP TTI: EEE-HA0J331XP Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT HA SMD | 900In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEV-FK1J151Q TTI: EEV-FK1J151Q Panasonic Availability: 1,600In StockAluminum Electrolytic Capacitors - SMD 150UF 63V ELECT FK SMD | 1,600In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-FT0J222AP TTI: EEE-FT0J222AP Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 2200uF 6.3volts 10x10.2mm SMD | 1,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: UCL1A122MNL1GS TTI: UCL1A122MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10V1200 uF105CSMT AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 1200 uF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1C681MNL1GS TTI: UCL1C681MNL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 16V680 uF105CSMT AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEE-FP0J221AP TTI: EEE-FP0J221AP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V ELECT FP SMD | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A151AP TTI: EEE-FK1A151AP Panasonic Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 150UF 10V FK SMD | 25,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A330AR TTI: EEE-FK1A330AR Panasonic Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 11,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E220AR TTI: EEE-FK1E220AR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FK SMD | 10,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-HBC101UAP TTI: EEE-HBC101UAP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V HB SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-FKE101XAP TTI: EEE-FKE101XAP Panasonic Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 2,700In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E680AP TTI: EEE-FK1E680AP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 68UF 25V FK SMD | 3,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: UCL1A221MCL6GS TTI: UCL1A221MCL6GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10V220 uF105CSMT AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour |