Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SH226M050AC3AAKPLP TTI: ESH226M050AC3AA KEMET Availability: 2,500In Stock9,500 On Order Expected 20-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 2k Hour Radial | 2,500In Stock9,500 On Order Expected 20-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SH226M050AC3AAKPLP | ||||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | ||||
Mfr: UCD1H101MCL6GS TTI: UCD1H101MCL6GS Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 3,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: ULR2G4R7MNL1GS TTI: ULR2G4R7MNL1GS Nichicon Availability: 23,500In Stock10,500 On Order Expected 30-Mar-27 Aluminum Electrolytic Capacitors - SMD 400V 4.7uF 105C AEC-Q200 | 23,500In Stock10,500 On Order Expected 30-Mar-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UHW1H471MPD TTI: UHW1H471MPD Nichicon Availability: 12,800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 12,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 10000 Hour | ||||
Mfr: UHW1V222MHD TTI: UHW1V222MHD Nichicon Availability: 6,230In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% | 6,230In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 12.5 mm | 35.5 mm | 11 mOhms | 10000 Hour | ||||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours | |||||
2,850In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 35 mOhms | 5000 Hours | |||||
3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 5000 Hours | |||||
Mfr: UVR2A102MHD TTI: UVR2A102MHD Nichicon Availability: 5,100In Stock5,150 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1000uF 20% 18X40 7.5LS | 5,100In Stock5,150 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 40 mm | 2000 Hour | |||||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 5,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour | |||||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Industry Availability: 28,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 28,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | |||||
Mfr: MAL202136479E3 TTI: MAL202136479E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial | 1,000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 4.8 Ohms | 1000 Hour | 222202136479 | |||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | ||||
Mfr: A768KE107M1VLAE036 TTI: A768KE107M1VLAE036 KEMET Availability: 7,000In Stock8,000 On Order Expected 15-Dec-26 Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms | 7,000In Stock8,000 On Order Expected 15-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: EMVE350ARA101MF80G TTI: EMVE350ARA101MF80G Chemi-Con Availability: 5,400In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 20% | 5,400In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UCW1E471MNL1GS TTI: UCW1E471MNL1GS Nichicon Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 21,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UCW1V331MNL1GS TTI: UCW1V331MNL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 9,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FPA221XAP TTI: EEE-FPA221XAP Panasonic Industry Availability: 1,800In Stock2,700 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 1,800In Stock2,700 On Order Expected 22-Oct-26 | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-1VA101XAP TTI: EEE-1VA101XAP Panasonic Industry Availability: 2,700In Stock11,700 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 35V VS SMD | 2,700In Stock11,700 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEU-FM1V102 TTI: EEU-FM1V102 Panasonic Industry Availability: 26,400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT FM RADIAL | 26,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | ||||
Mfr: LGU2E152MELC TTI: LGU2E152MELC Nichicon Availability: 357In Stock2,560 On Order Expected Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S | 357In Stock2,560 On Order Expected | Aluminum Polymer Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2E152EA ECO-S2EB152EA | ||||
Mfr: EKMQ401VSN471MA35S TTI: EKMQ401VSN471MA35S Chemi-Con Availability: 600In Stock600 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Snap In 470uF 400 Volt | 600In Stock600 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | EET-HC2G471LA EET-HC2G471EA | ||||
Mfr: UCD1H101MNL1GS TTI: UCD1H101MNL1GS Nichicon Availability: 18,000In Stock83,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 18,000In Stock83,000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour |