SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1J100MCL1GS TTI: UCD1J100MCL1GS Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 63volts 10uF AEC-Q200 | 16,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 5000 Hour | ||||
Mfr: UCW1V470MCL1GS TTI: UCW1V470MCL1GS Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 4,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||
Mfr: ULR2D120MNL1GS TTI: ULR2D120MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 200V 12uF 105C AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 12 uF | 200 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||
Mfr: ULV2W7R5MNL1GS TTI: ULV2W7R5MNL1GS Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - SMD 450V 7.5uF 105C AEC-Q200 | 5,600In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 7.5 uF | 450 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10000 Hour | ||||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E221AP TTI: EEE-FK1E221AP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220uF 25V ELECT FK SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: UCD1C102MNL1GS TTI: UCD1C102MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 16V 20% | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||
Mfr: EEE-1CA4R7NR TTI: EEE-1CA4R7NR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 16V ELECT VS BI-POLAR | 10,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: UWZ1E471MCL1GS TTI: UWZ1E471MCL1GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 7,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||
Mfr: UCD1H151MNL1GS TTI: UCD1H151MNL1GS Nichicon Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 24,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCD1K470MNL1GS TTI: UCD1K470MNL1GS Nichicon Availability: 14,500In StockAluminum Electrolytic Capacitors - SMD 80volts 47uF AEC-Q200 | 14,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UCD1J220MCL6GS TTI: UCD1J220MCL6GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 5000 Hour | ||||
Mfr: UUD1C681MNL1GS TTI: UUD1C681MNL1GS Nichicon Availability: 79,500In StockAluminum Electrolytic Capacitors - SMD 16volts 680uF AEC-Q200 | 79,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UUD1C471MNL1GS TTI: UUD1C471MNL1GS Nichicon Availability: 36,500In StockAluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 36,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 16 mm (0.63 in) | 10 mm (0.394 in) | 5000 Hour | ||||
Mfr: UCW1V220MCL1GS TTI: UCW1V220MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 7 mm (0.276 in) | 7000 Hour | ||||
Mfr: UCW1V331MNL1GS TTI: UCW1V331MNL1GS Nichicon Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 12,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | ||||
Mfr: UCD1J471MNQ1MS TTI: UCD1J471MNQ1MS Nichicon Availability: 4,250In StockAluminum Electrolytic Capacitors - SMD 63volts 470uF AEC-Q200 | 4,250In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | ||||
Mfr: EEE-TK1J221AQ TTI: EEE-TK1J221AQ Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - SMD 220UF 63V TK SMD | 800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 260 mOhms | 2000 Hour | |||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||
Mfr: ULH2D150MNL1GS TTI: ULH2D150MNL1GS Nichicon Availability: 1,000In Stock2,500 On Order Expected 18-Aug-26 Aluminum Electrolytic Capacitors - SMD 200V 15uF 125C AEC-Q200 | 1,000In Stock2,500 On Order Expected 18-Aug-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 15 uF | 200 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 4000 Hour | ||||
Mfr: ULH2W2R2MNL1GS TTI: ULH2W2R2MNL1GS Nichicon Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 450V 2.2uF 125C AEC-Q200 | 9,000In Stock | High Reliability Electrolytic Capacitors | SMD/SMT | 2.2 uF | 450 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 4000 Hour | ||||
Mfr: EMVY630ARA221MKE0S TTI: EMVY630ARA221MKE0S Chemi-Con Availability: 4,250In StockAluminum Electrolytic Capacitors - SMD 220uF 63 Volt | 4,250In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||
Mfr: UWT1A101MCL1GB TTI: UWT1A101MCL1GB Nichicon Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 31,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: UUX2E4R7MNL1GS TTI: UUX2E4R7MNL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 250V 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 250 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||
Mfr: UCD1E101MCQ1GS TTI: UCD1E101MCQ1GS Nichicon Availability: 91,800In Stock3,600 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - SMD 100UF 25V 20% | 91,800In Stock3,600 On Order Expected 23-Jul-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC |