Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHD1V102MHD TTI: UHD1V102MHD Nichicon Availability: 500In Stock800 On Order Expected 13-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS | 500In Stock800 On Order Expected 13-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 18 mOhms | 5000 Hour | |||
Mfr: A768MS337M1VLAE022 TTI: A768MS337M1VLAE022 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms | 2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 22 mOhms | 2000 Hours | ||||
Mfr: EMZA500ARA101MHA0G TTI: EMZA500ARA101MHA0G Chemi-Con Availability: 3,000In Stock32,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 3,000In Stock32,000 On Order Expected | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: EEU-FS1V102L TTI: EEU-FS1V102L Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 10000H 10x25mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: 475TTA050M TTI: 475TTA050M Knowles / Illinois Capacitor Availability: 3,500In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20% | 3,500In Stock | Axial | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 42.3284 Ohms | 2000 Hour | ||||
Mfr: 106TTA050M TTI: 106TTA050M Knowles / Illinois Capacitor Availability: 10,500In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 50V 20% | 10,500In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 19.8944 Ohms | 2000 Hour | |||
Mfr: 107TTA063M TTI: 107TTA063M Knowles / Illinois Capacitor Availability: 1,600In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% | 1,600In Stock | Axial | 100 uF | 63 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 1.658 Ohms | 2000 Hour | ||||
Mfr: 108TTA025M TTI: 108TTA025M Knowles / Illinois Capacitor Availability: 6,900In Stock1,600 On Order Expected 05-Oct-26 Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% | 6,900In Stock1,600 On Order Expected 05-Oct-26 | Axial | 1000 uF | 25 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 265.3 mOhms | 2000 Hour | ||||
Mfr: 227CKR035M TTI: 227CKR035M Knowles / Illinois Capacitor Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% | 2,600In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 0.904 Ohms | 2000 Hour | |||
Mfr: HZA107M050G24VT-F TTI: HZA107M050G24VT-F Knowles / Illinois Capacitor Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V AEC-Q200 | 6,000In Stock | Aluminum Hybrid Polymer Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hour | ||||
Mfr: 106RSS035M TTI: 106RSS035M Knowles / Illinois Capacitor Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 35V 20% | 2,900In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 19.894 Ohms | 1000 Hour | |||
Mfr: A765EB107M1CLAE025 TTI: A765EB107M1CLAE025 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 25 mOhms | 2000 Hours | |||
Mfr: EGPD500ELL222ML35H TTI: EGPD500ELL222ML35H Chemi-Con Availability: 210In Stock500 On Order Expected 03-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 20% Tol. | 210In Stock500 On Order Expected 03-Mar-27 | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 35 mm | 29 mOhms | 3000 Hour | |||
Mfr: EKZN101ELL102MM40S TTI: EKZN101ELL102MM40S Chemi-Con Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 1000uF 20% Tol. | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 40 mm | 17 mOhms | 500 Hour | |||
Mfr: EKYB500ELL221MJ16S TTI: EKYB500ELL221MJ16S Chemi-Con Availability: 73,986In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF Tol 20% 10x16mm | 73,986In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 69 mOhms | 10000 Hour | |||
Mfr: UHE1H471MHD3TN TTI: UHE1H471MHD3TN Nichicon Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50 Volts 20% | 1,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 16 mm | 15 mm | 55 mOhms | 7000 Hour | |||
Mfr: UUD1A221MCL1GS TTI: UUD1A221MCL1GS Nichicon Availability: 23,400In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 23,400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEU-FC1J101B TTI: EEU-FC1J101B Panasonic Industry Availability: 8,000In Stock11,000 On Order Expected 05-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 8,000In Stock11,000 On Order Expected 05-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 256 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V222S TTI: EEU-FC1V222S Panasonic Industry Availability: 34,700In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 34,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 25 mm | 20 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A331 TTI: EEU-FC2A331 Panasonic Industry Availability: 1,675In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100volts AEC-Q200 | 1,675In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | |||
Mfr: A700X187M006ATE015 TTI: A700X187M006ATE015 KEMET Availability: 23,500In StockAluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms | 23,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
Mfr: ECE-A1HKS100 TTI: ECE-A1HKS100 Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 2,000In Stock2,000 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: EEA-GA1E220H TTI: EEA-GA1E220H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: EEA-GA1V470 TTI: EEA-GA1V470 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 8X7mm L/S=2.5mm Bulk | 5,200In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: UBT1V221MPD8 TTI: UBT1V221MPD8 Nichicon Availability: 75,800In Stock1,200 On Order Expected 07-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% AEC-Q200 | 75,800In Stock1,200 On Order Expected 07-Oct-26 | High Temp Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 5000 Hour |