SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Availability: 5,000In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 5,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hour | |||||
Mfr: A768MS157M1HLAV024 TTI: A768MS157M1HLAV024 KEMET Availability: 1,200In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hour | |||||
Mfr: EEE-TG1H220P TTI: EEE-TG1H220P Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 7,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | ||||
Mfr: EEE-TG1H470P TTI: EEE-TG1H470P Panasonic Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 7,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 7,000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hour | |||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 22,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 22,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hour | |||||
Mfr: A700D127M006ATE015 TTI: A700D127M006ATE015 KEMET Availability: 1,500In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 4,500In StockAluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 4,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hour | |||||
Mfr: A700X187M006ATE015 TTI: A700X187M006ATE015 KEMET Availability: 24,000In StockAluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms | 24,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: A765EB107M1CLAE025 TTI: A765EB107M1CLAE025 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.7 mm (0.224 in) | 25 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1H101P TTI: EEH-ZC1H101P Panasonic Availability: 8,500In StockAluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 8,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hour | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Availability: 3,000In Stock4,000 On Order Expected 06-Aug-26 Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 3,000In Stock4,000 On Order Expected 06-Aug-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 33UF 80V ESR=36 | 3,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hour | ||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 900In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 900In Stock9,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | 22 mOhms | 15000 Hour | ||||
Mfr: A700X337M004ATE010 TTI: A700X337M004ATE010 KEMET Availability: 6,000In Stock5,000 On Order Expected 07-Aug-26 Aluminum Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms | 6,000In Stock5,000 On Order Expected 07-Aug-26 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hour | |||||
Mfr: APXA100ARA331MJ80G TTI: APXA100ARA331MJ80G Chemi-Con Availability: 6,000In StockAluminum Organic Polymer Capacitors 10V 330uF 10X7.7 | 6,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 10 mm | 7.7 mm (0.303 in) | 24 mOhms | 15000 Hour | ||||
Mfr: 20SVPF390M TTI: 20SVPF390M Panasonic Availability: 18,800In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 18,800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 VDC | 8 mm | 11.9 mm (0.469 in) | 14 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Availability: 4,500In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 4,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 7,200In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 7,200In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hour | ||||
Mfr: DH157M063A9PAAKPLP TTI: EDH157M063A9PAA KEMET Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 63V 150uF 20% | 7,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm (0.394 in) | 2000 Hour | DH157M063A9PAAKPLP | |||||
Mfr: EMVH500ARA101MJA0G TTI: EMVH500ARA101MJA0G Chemi-Con Availability: 4,000In Stock4,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50VDC 100uF Tol 20% 10X10mm AEC-Q200 | 4,000In Stock4,000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 230 mOhms | 5000 Hour | ||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Availability: 19,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 19,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 4000 Hour | ||||
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 3,000In Stock5,000 On Order Expected 22-Sep-26 Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 3,000In Stock5,000 On Order Expected 22-Sep-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 5 mm | 5.8 mm (0.228 in) | 27 mOhms | 15000 Hour | ||||
Mfr: A700X477M002ATE010 TTI: A700X477M002ATE010 KEMET Availability: 8,500In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms | 8,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hour |