Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1J181UV TTI: EEH-ZS1J181UV Panasonic Industry Availability: 3,750In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 3,750In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 15 mOhms | 4000 Hours | ||||
Mfr: EMZR100ARA471MF80G TTI: EMZR100ARA471MF80G Chemi-Con Availability: 6,300In StockAluminum Electrolytic Capacitors - SMD 470uF 10V 20% | 6,300In Stock | Low ESR Electrolytic Capacitors | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: UCJ1H101MCL1GS TTI: UCJ1H101MCL1GS Nichicon Availability: 68,000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 68,000In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.5 Ohms | 2000 Hour | |||||
Mfr: A700X107M008ATE012 TTI: A700X107M008ATE012 KEMET Availability: 59,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=12 mOhms | 59,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 8 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 21,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 21,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EEE-FP1C101AP TTI: EEE-FP1C101AP Panasonic Industry Availability: 6,000In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD | 6,000In Stock10,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||||
Mfr: UES1H100MPM TTI: UES1H100MPM Nichicon Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 85c 8x11.5 3.5LS | 2,200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: EEU-FC2A120 TTI: EEU-FC2A120 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 | 5,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 12 uF | 100 VDC | 6.3 mm | 11 mm | 1.8 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1V680XP TTI: EEE-FK1V680XP Panasonic Industry Availability: 8,100In StockAluminum Electrolytic Capacitors - SMD 68uF 35V | 8,100In Stock | Aluminum Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EMVH101ARA470MKE0S TTI: EMVH101ARA470MKE0S Chemi-Con Availability: 3,250In Stock4,000 On Order Expected 12-Mar-27 Aluminum Electrolytic Capacitors - SMD 100VDC 47uF Tol 20% 12.5X13.5mm AEC-Q200 | 3,250In Stock4,000 On Order Expected 12-Mar-27 | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 330 mOhms | 5000 Hour | |||||
Mfr: UCD1J220MCL1GS TTI: UCD1J220MCL1GS Nichicon Availability: 7,200In StockAluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 7,200In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: MAL202116332E3 TTI: MAL202116332E3 Vishay / BC Components Availability: 237In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 25V 20% Axial | 237In Stock | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222202116332 | ||||
Mfr: MAL202116222E3 TTI: MAL202116222E3 Vishay / BC Components Availability: 820In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 820In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 132 mOhms | 222202116222 | ||||
Mfr: UHE1H561MHD6 TTI: UHE1H561MHD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 560uF 20% | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 18 mm | 15 mm | 54 mOhms | 10000 Hour | ||||
Mfr: EEU-FM1V331 TTI: EEU-FM1V331 Panasonic Industry Availability: 14,200In Stock4,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V ELECT FM RADIAL | 14,200In Stock4,000 On Order Expected 15-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | ||||
Mfr: EEV-FK1H102V TTI: EEV-FK1H102V Panasonic Industry Availability: 125In StockAluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% Anti-Vibe AEC-Q200 | 125In Stock | Aluminum Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 73 mOhms | 2000 Hour | |||||
Mfr: UCL1E101MCL1GS TTI: UCL1E101MCL1GS Nichicon Availability: 14,400In StockAluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 14,400In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: LGY1H562MELA40 TTI: LGY1H562MELA40 Nichicon Availability: 250In Stock750 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Snap In 50volts 5600uF 105c 25x40x10L/S | 250In Stock750 On Order Expected 22-Jan-27 | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 50 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 5000 Hour | |||||
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 26,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | |||||
Mfr: UUA1H470MNL1GS TTI: UUA1H470MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 10,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCD1E101MCL6GS TTI: UCD1E101MCL6GS Nichicon Availability: 84,000In Stock70,000 On Order Expected 16-Apr-27 Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 84,000In Stock70,000 On Order Expected 16-Apr-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UWT1A102MNL1GS TTI: UWT1A102MNL1GS Nichicon Availability: 2,000In Stock5,000 On Order Expected 09-Oct-26 Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 2,000In Stock5,000 On Order Expected 09-Oct-26 | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: EEU-FM1V152L TTI: EEU-FM1V152L Panasonic Industry Availability: 5,475In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V ELECT FM RADIAL | 5,475In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12 mm | 35 mm | 12 mOhms | 7000 Hour | ||||
Mfr: ELXZ630ELL471ML20S TTI: ELXZ630ELL471ML20S Chemi-Con Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF 16X20 | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: LLS2E681MELA TTI: LLS2E681MELA Nichicon Availability: 2,048In StockAluminum Electrolytic Capacitors - Snap In 250volts 680uF 85c 25x40x10L/S | 2,048In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S2EP681CX |