SMD - Aluminum Electrolytic Capacitors
13,505 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Availability: 12,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 12,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V331GP TTI: EEE-FK1V331GP Panasonic Availability: 67,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 67,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | ||||
Mfr: EEE-FK1E471GP TTI: EEE-FK1E471GP Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | |||
Mfr: A768MS277M1GLAE022 TTI: A768MS277M1GLAE022 KEMET Availability: 4,800In StockAluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms | 4,800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 40 VDC | 10 mm | 22 mOhms | 2000 Hour | ||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Availability: 250In Stock500 On Order Expected 13-Oct-26 Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 250In Stock500 On Order Expected 13-Oct-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | |||
Mfr: AFK227M35F24T-F TTI: AFK227M35F24T-F Knowles / Illinois Capacitor Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 8X10.2 AEC-Q200 | 5,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-HC1H220XP TTI: EEE-HC1H220XP Panasonic Availability: 4,500In Stock4,500 On Order Expected 30-Jul-26 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C | 4,500In Stock4,500 On Order Expected 30-Jul-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||
Mfr: EEE-FK1E102AQ TTI: EEE-FK1E102AQ Panasonic Availability: 9,600In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 9,600In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||
Mfr: AFK476M50X16T-F TTI: AFK476M50X16T-F Knowles / Illinois Capacitor Availability: 2,700In Stock4,500 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - SMD 47uF 50V 20% AEC-Q200 | 2,700In Stock4,500 On Order Expected 04-Jan-27 | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C471GP TTI: EEE-FK1C471GP Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 13,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: AFK687M35H32T-F TTI: AFK687M35H32T-F Knowles / Illinois Capacitor Availability: 400In StockAluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 400In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||
Mfr: EEE-HA2A470UP TTI: EEE-HA2A470UP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 3,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | ||||
Mfr: AFK476M63F24T-F TTI: AFK476M63F24T-F Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 8X10.5 AEC-Q200 | 2,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | |||
Mfr: EEE-HC1E470XP TTI: EEE-HC1E470XP Panasonic Availability: 144,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C | 144,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||
Mfr: AFK337M50H32T-F TTI: AFK337M50H32T-F Knowles / Illinois Capacitor Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 330uF 50V 20% AEC-Q200 | 5,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | |||
Mfr: AFK476M35D16T-F TTI: AFK476M35D16T-F Knowles / Illinois Capacitor Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 6.3X5.8 AEC-Q200 | 8,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Availability: 10,500In StockAluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 10,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 4000 Hour | |||
Mfr: EEE-TG1H220P TTI: EEE-TG1H220P Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 7,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | |||
Mfr: EEE-TG1H470P TTI: EEE-TG1H470P Panasonic Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 7,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 7,000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hour | ||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 25 mOhms | 2000 Hour | ||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Availability: 4,000In Stock3,000 On Order Expected 05-Jun-26 Aluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 4,000In Stock3,000 On Order Expected 05-Jun-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
Mfr: EEE-HB1H4R7R TTI: EEE-HB1H4R7R Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series 105c | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: APXA160ARA221MJC0G TTI: APXA160ARA221MJC0G Chemi-Con Availability: 1,200In StockAluminum Organic Polymer Capacitors 220UF 16V SMT CAN | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 10 mm | 12.2 mm (0.48 in) | 14 mOhms | 15000 Hour |