Aluminum Electrolytic Capacitors
182,683 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,644)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,006)
- Aluminum Electrolytic Capacitors - SMD (15,057)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,037)
- Aluminum Electrolytic Capacitors - Snap In (58,202)
- Aluminum Organic Polymer Capacitors (10,737)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,200In Stock20,000 On Order Expected 20-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hours | ||||
31,200In Stock22,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 5000 Hours | ||||
Mfr: EMZR500ARA101MF80G TTI: EMZR500ARA101MF80G Chemi-Con Availability: 46,800In Stock112,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 46,800In Stock112,500 On Order Expected | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H100UR TTI: EEE-FK1H100UR Panasonic Industry Availability: 67,000In Stock54,000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 67,000In Stock54,000 On Order Expected 30-Nov-26 | High Temp Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1.52 Ohms | 2000 Hour | ||||
Mfr: MLP113M050EB1A TTI: MLP113M050EB1A Knowles / Illinois Capacitor Availability: 1,492In Stock760 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK | 1,492In Stock760 On Order Expected | High Energy Electrolytic Capacitors | Radial | 11000 uF | 50 VDC | 76 mm | 27 mOhms | 2000 Hour | ||||
Mfr: MLP442M050EK0A TTI: MLP442M050EK0A Knowles / Illinois Capacitor Availability: 272In Stock432 On Order Expected 16-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK | 272In Stock432 On Order Expected 16-Apr-27 | High Energy Electrolytic Capacitors | Radial | 4400 uF | 50 VDC | 38 mm | 70 mOhms | 2000 Hour | ||||
Mfr: ECA-1VM471 TTI: ECA-1VM471 Panasonic Industry Availability: 15,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 15,400In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1VHG331 TTI: ECA-1VHG331 Panasonic Industry Availability: 5,300In Stock3,400 On Order Expected 23-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 5,300In Stock3,400 On Order Expected 23-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HHG101 TTI: ECA-1HHG101 Panasonic Industry Availability: 5,000In Stock13,200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 5,000In Stock13,200 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: ECA-1HM221 TTI: ECA-1HM221 Panasonic Industry Availability: 78,600In Stock600 On Order Expected 16-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 78,600In Stock600 On Order Expected 16-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UCY2D221MHD TTI: UCY2D221MHD Nichicon Availability: 6,750In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 220uF AEC-Q200 | 6,750In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 200 VDC | 16 mm | 31.5 mm | 12000 Hour | ||||
Mfr: UCL1V471MNL1GS TTI: UCL1V471MNL1GS Nichicon Availability: 26,000In Stock135,600 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V470 uF105CSMT AEC-Q200 | 26,000In Stock135,600 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: EEE-1EA101UP TTI: EEE-1EA101UP Panasonic Industry Availability: 4,000In Stock22,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 4,000In Stock22,000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEE-FK1H100P TTI: EEE-FK1H100P Panasonic Industry Availability: 42,000In Stock14,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 42,000In Stock14,000 On Order Expected 25-Mar-27 | High Temp Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1J220XP TTI: EEE-FK1J220XP Panasonic Industry Availability: 42,300In Stock39,600 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 22UF 63V FK SMD | 42,300In Stock39,600 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1V101P TTI: EEE-FK1V101P Panasonic Industry Availability: 7,500In Stock54,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 7,500In Stock54,500 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: UUX2A470MNL1GS TTI: UUX2A470MNL1GS Nichicon Availability: 20,000In Stock64,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100volts 47uF 105c | 20,000In Stock64,000 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 15,300In Stock52,200 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 15,300In Stock52,200 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 60 mOhms | 4000 Hours | |||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 49,200In Stock42,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 49,200In Stock42,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 5000 Hours | |||
Mfr: ECA-1HM471 TTI: ECA-1HM471 Panasonic Industry Availability: 174,200In Stock32,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 174,200In Stock32,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1H101 TTI: EEU-FC1H101 Panasonic Industry Availability: 30,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 30,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EMVY101ARA101MKE0S TTI: EMVY101ARA101MKE0S Chemi-Con Availability: 1,250In Stock21,750 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 100V | 1,250In Stock21,750 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | |||||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 50,000In StockAluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 50,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCD1V221MNL1GS TTI: UCD1V221MNL1GS Nichicon Availability: 48,500In Stock203,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 48,500In Stock203,000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: ECA-1HM101 TTI: ECA-1HM101 Panasonic Industry Availability: 58,100In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 58,100In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour |