Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2W471MELC TTI: LGU2W471MELC Nichicon Availability: 20,962In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF 105c | 20,962In Stock | Aluminum Polymer Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2W471EA ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA | ||||
Mfr: DCM413U050DC2B TTI: DCM413U050DC2B Knowles / Illinois Capacitor Availability: 69In StockAluminum Electrolytic Capacitors - Screw Terminal 41000uF 50V | 69In Stock | Computer Grade Electrolytic Capacitors | 41 mF | 50 VDC | 76.2 mm | 104.78 mm | 1000 Hour | ||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 25 mOhms | 2000 Hours | |||||
Mfr: GYB1V271MCQ1GS TTI: GYB1V271MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 10000 Hours | ||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Availability: 14,000In StockAluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 14,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: EEE-FN1J101P TTI: EEE-FN1J101P Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 63VDC 100uF 20% 400mA AEC-Q200 | 1,500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: RL81C221MDN1KX TTI: RL81C221MDN1KX Nichicon Availability: 9,000In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 9,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 12 mOhms | 2000 Hours | FP-016RE221M-L8K | |||
Mfr: EEE-1AA100NR TTI: EEE-1AA100NR Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 10UF 10V ELECT VS BI-POLAR | 6,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: UUL1H100MCL1GS TTI: UUL1H100MCL1GS Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 3,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 5000 Hour | ||||||
Mfr: EEH-ZA1K220P TTI: EEH-ZA1K220P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 22UF 80V ESR=45 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm | 10.2 mm (0.402 in) | 45 mOhms | 10000 Hours | ||||
Mfr: EKYB101ELL181MK20S TTI: EKYB101ELL181MK20S Chemi-Con Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 180uF Tol 20% 12.5x20mm | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 100 VDC | 12.5 mm | 20 mm | 48 mOhms | 10000 Hour | ||||
Mfr: 108CKH035M TTI: 108CKH035M Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 0.199 Ohms | 2000 Hour | ||||
Mfr: 106RMR050M TTI: 106RMR050M Knowles / Illinois Capacitor Availability: 3,000In Stock3,000 On Order Expected 08-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% Aluminum E-Cap | 3,000In Stock3,000 On Order Expected 08-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 16.6 Ohms | 1000 Hour | ||||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Industry Availability: 6,000In StockAluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 6,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: 226TTA035M TTI: 226TTA035M Knowles / Illinois Capacitor Availability: 10,100In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 35V 20% | 10,100In Stock | Axial | 22 uF | 35 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 10.55 Ohms | 2000 Hour | |||||
Mfr: 107TTA100M TTI: 107TTA100M Knowles / Illinois Capacitor Availability: 1,400In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% | 1,400In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 10 mm (0.394 in) | 26 mm (1.024 in) | 1.658 Ohms | 2000 Hour | ||||
Mfr: 107TTA035M TTI: 107TTA035M Knowles / Illinois Capacitor Availability: 450In Stock3,600 On Order Expected 29-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 100uF 35V 20% | 450In Stock3,600 On Order Expected 29-Dec-26 | Axial | 100 uF | 35 VDC | 8 mm (0.315 in) | 16 mm (0.63 in) | 2.231 Ohms | 2000 Hour | |||||
Mfr: 477TTA063M TTI: 477TTA063M Knowles / Illinois Capacitor Availability: 1,600In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% LYTICS/IC | 1,600In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 13 mm (0.512 in) | 31 mm (1.22 in) | 353 mOhms | 2000 Hour | ||||
Mfr: UHW1H222MHD TTI: UHW1H222MHD Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50 Volts 20% | 900In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 19 mOhms | 10000 Hour | ||||
Mfr: MAL215099913E3 TTI: MAL215099913E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - SMD 470uF 100V 20% | 400In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Industry Availability: 1,000In Stock2,000 On Order Expected 25-Jun-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 1,000In Stock2,000 On Order Expected 25-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | ||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hours | |||||
500In Stock1,000 On Order Expected 03-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 10 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hours | |||||
Mfr: EKZN630ELL102ML25S TTI: EKZN630ELL102ML25S Chemi-Con Availability: 500In Stock5,500 On Order Expected 23-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 20% Tol. | 500In Stock5,500 On Order Expected 23-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 5000 Hour |