Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCL1E101MCL6GS TTI: UCL1E101MCL6GS Nichicon Availability: 36,000In Stock21,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 36,000In Stock21,000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: EEU-EE2C470 TTI: EEU-EE2C470 Panasonic Industry Availability: 53,100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 | 53,100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour | |||||
Mfr: EEV-FK1K151Q TTI: EEV-FK1K151Q Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - SMD 150uF 80V | 15,000In Stock | Aluminum Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | |||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 5,000In Stock86,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 5,000In Stock86,000 On Order Expected | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UVR1E102MPD1TD TTI: UVR1E102MPD1TD Nichicon Availability: 500In Stock20,500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c | 500In Stock20,500 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EMVE500ARA101MHA0G TTI: EMVE500ARA101MHA0G Chemi-Con Availability: 30,000In Stock15,000 On Order Expected 23-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 30,000In Stock15,000 On Order Expected 23-Feb-27 | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | ||||||||
Mfr: EEE-FT1V101AV TTI: EEE-FT1V101AV Panasonic Industry Availability: 12,000In Stock21,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 12,000In Stock21,000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: SLPX333M025H4P3 TTI: SLPX333M025H4P3 Knowles / Illinois Capacitor Availability: 520In StockAluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 520In Stock | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 25 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 18 mOhms | 3000 Hour | ||||
Mfr: MLP821M250EB1C TTI: MLP821M250EB1C Knowles / Illinois Capacitor Availability: 608In Stock1,008 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK | 608In Stock1,008 On Order Expected 15-Apr-27 | Flat Pack Electrolytic Capacitors | Radial | 820 uF | 250 VDC | 76 mm | 103 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1V182 TTI: EEU-FC1V182 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200 | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
Mfr: EEE-0JA471P TTI: EEE-0JA471P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470uF 6.3V | 1,000In Stock | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FK1K470P TTI: EEE-FK1K470P Panasonic Industry Availability: 59,000In StockAluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD | 59,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | |||||
Mfr: UUD1E680MCL1GS TTI: UUD1E680MCL1GS Nichicon Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 25volts 68uF AEC-Q200 | 46,000In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: A783MW227M1JLAS013 TTI: A783MW227M1JLAS013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 220uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 13 mOhms | 4000 Hours | |||||
Mfr: EMHS800ARA181MKE0S TTI: EMHS800ARA181MKE0S Chemi-Con Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 80VDC 180uF Tol 20% 12.5x13.5mm AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 180 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2.5 Ohms | 5000 Hour | |||||
Mfr: AFK107M63G24T-F TTI: AFK107M63G24T-F Knowles / Illinois Capacitor Availability: 30,500In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 10X10.2 AEC-Q200 | 30,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1E222AM TTI: EEE-FK1E222AM Panasonic Industry Availability: 1,125In StockAluminum Electrolytic Capacitors - SMD 2200UF 25V FK SMD | 1,125In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEE-HA1C221XP TTI: EEE-HA1C221XP Panasonic Industry Availability: 161,100In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 161,100In Stock | General Purpose Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||||
Mfr: LGU2A472MELC TTI: LGU2A472MELC Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 35x50 105c | 175In Stock | Aluminum Polymer Capacitors | Snap In | 4.7 mF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S2AA472EA | ||||
Mfr: 106TTA450M TTI: 106TTA450M Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450V 20% | 200In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 25 mm (0.984 in) | 41.4466 Ohms | 2000 Hour | ||||
Mfr: EEU-FC1J330 TTI: EEU-FC1J330 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 11 mm | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1J100P TTI: EEE-FK1J100P Panasonic Industry Availability: 168,000In StockAluminum Electrolytic Capacitors - SMD 10uF 63V | 168,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1.5 Ohms | 2000 Hour | |||||
Mfr: DCM512T350DG2A TTI: DCM512T350DG2A Knowles / Illinois Capacitor Availability: 142In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF Case 3.000 x 8.625in | 142In Stock | Computer Grade Electrolytic Capacitors | 5.1 mF | 350 VDC | 76.2 mm | 219.08 mm | 1000 Hour | ||||||
Mfr: EKZN800ELL102MLP1S TTI: EKZN800ELL102MLP1S Chemi-Con Availability: 5,500In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1000uF 20% Tol. | 5,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 80 VDC | 16 mm | 35.5 mm | 20 mOhms | 5000 Hour | ||||
Mfr: APXF4R0ARA331MF61G TTI: APXF4R0ARA331MF61G Chemi-Con Availability: 75,000In StockAluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 75,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 6.3 mm | 5.8 mm (0.228 in) | 10 mOhms | 15000 Hours |