SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HC1C471P TTI: EEE-HC1C471P Panasonic Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 470UF 16V HC SMD | 2,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | ||||
Mfr: EEE-FK0J102P TTI: EEE-FK0J102P Panasonic Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 6,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H101GP TTI: EEE-FK1H101GP Panasonic Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% AEC-Q200 | 31,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 5000 Hour | |||
Mfr: EEE-TKV471UAQ TTI: EEE-TKV471UAQ Panasonic Availability: 1,600In StockAluminum Electrolytic Capacitors - SMD 470UF 35V TK SMD | 1,600In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hour | |||
Mfr: PCR1H820MCL1GS TTI: PCR1H820MCL1GS Nichicon Availability: 6,000In StockAluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 6,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 10 mm | 8 mm (0.315 in) | 34 mOhms | 4000 Hour | |||
Mfr: EEE-FK0J101P TTI: EEE-FK0J101P Panasonic Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 46,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E151AP TTI: EEE-FK1E151AP Panasonic Availability: 23,000In StockAluminum Electrolytic Capacitors - SMD 150UF 25V FK SMD | 23,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1K151AQ TTI: EEE-FK1K151AQ Panasonic Availability: 800In Stock2,000 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - SMD 150UF 80V FK SMD | 800In Stock2,000 On Order Expected 23-Jul-26 | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||
Mfr: UWT1H010MCL1GB TTI: UWT1H010MCL1GB Nichicon Availability: 32,000In StockAluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 32,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEE-TP1J102V TTI: EEE-TP1J102V Panasonic Availability: 1,875In Stock1,275 On Order Expected 30-Jul-26 Aluminum Electrolytic Capacitors - SMD 63VDC 1000uF 20% SMD AEC-Q200 Vibe Proof | 1,875In Stock1,275 On Order Expected 30-Jul-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 63 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 68 mOhms | 4000 Hour | |||
Mfr: EEE-0JA470WR TTI: EEE-0JA470WR Panasonic Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 16,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FK1C100R TTI: EEE-FK1C100R Panasonic Availability: 66,000In StockAluminum Electrolytic Capacitors - SMD 10uF 16V | 66,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-FK1V680XP TTI: EEE-FK1V680XP Panasonic Availability: 7,200In StockAluminum Electrolytic Capacitors - SMD 68uF 35V | 7,200In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E331AP TTI: EEE-FK1E331AP Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V ELECT FK SMD | 5,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: UCL1E101MCL1GS TTI: UCL1E101MCL1GS Nichicon Availability: 26,100In StockAluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 26,100In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UCL1E331MNL1GS TTI: UCL1E331MNL1GS Nichicon Availability: 55,000In StockAluminum Electrolytic Capacitors - SMD 25V330 uF105CSMT AEC-Q200 | 55,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: AFK476M2AH32T-F TTI: AFK476M2AH32T-F Knowles / Illinois Capacitor Availability: 11,600In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 12.5X13.5 AEC-Q200 | 11,600In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||
Mfr: GYB1V151MCQ1GS TTI: GYB1V151MCQ1GS Nichicon Availability: 8,500In Stock20,000 On Order Expected 22-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 8,500In Stock20,000 On Order Expected 22-Dec-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hour | |||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Availability: 37,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 37,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | |||
Mfr: EEE-1VA101XAP TTI: EEE-1VA101XAP Panasonic Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V VS SMD | 4,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||
Mfr: EEE-1EA101UAP TTI: EEE-1EA101UAP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour | ||||
Mfr: EEE-1CA471P TTI: EEE-1CA471P Panasonic Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 11,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-1AA330WR TTI: EEE-1AA330WR Panasonic Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V VS SMD | 20,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEE-FP1C470AP TTI: EEE-FP1C470AP Panasonic Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 9,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 10,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour |