Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Industry Availability: 26,600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 26,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | ||||
Mfr: EEU-EB1H100S TTI: EEU-EB1H100S Panasonic Industry Availability: 1,000In Stock3,000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1,000In Stock3,000 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | |||||
Mfr: EEU-FC1V102S TTI: EEU-FC1V102S Panasonic Industry Availability: 7,800In Stock8,950 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 7,800In Stock8,950 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | ||||
Mfr: UVR1H331MPD TTI: UVR1H331MPD Nichicon Availability: 2,800In Stock34,200 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x16 20% 5LS | 2,800In Stock34,200 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Industry Availability: 8,600In Stock10,000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 8,600In Stock10,000 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: UHE1H471MHD6 TTI: UHE1H471MHD6 Nichicon Availability: 4,000In Stock6,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF | 4,000In Stock6,000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 45 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1E101S TTI: EEU-FC1E101S Panasonic Industry Availability: 109,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 109,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | ||||
Mfr: UVR1E471MPD1TD TTI: UVR1E471MPD1TD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 3,300In Stock12,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 3,300In Stock12,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | ||||
Mfr: UPW1H331MPD TTI: UPW1H331MPD Nichicon Availability: 7,000In Stock16,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 | 7,000In Stock16,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 5000 Hour | ||||
Mfr: EEE-1CA221XP TTI: EEE-1CA221XP Panasonic Industry Availability: 61,200In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 61,200In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 82,000In StockAluminum Electrolytic Capacitors - SMD 10uF 25V | 82,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1EA220WR TTI: EEE-1EA220WR Panasonic Industry Availability: 50,000In Stock32,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 22UF 25V VS SMD | 50,000In Stock32,000 On Order Expected 24-Dec-26 | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-FK1C470UR TTI: EEE-FK1C470UR Panasonic Industry Availability: 5,000In Stock45,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 16V | 5,000In Stock45,000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1C681P TTI: EEE-FK1C681P Panasonic Industry Availability: 15,500In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 680uF 16V | 15,500In Stock10,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEV-TG2A331M TTI: EEV-TG2A331M Panasonic Industry Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD 330UF 100V TG SMD | 7,500In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | |||||
Mfr: ECA-1EM102B TTI: ECA-1EM102B Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT M RADIAL | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FC2A101L TTI: EEU-FC2A101L Panasonic Industry Availability: 4,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100volts AEC-Q200 | 4,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 30 mm | 150 mOhms | 3000 Hour | ||||
Mfr: EEE-FPE101XAP TTI: EEE-FPE101XAP Panasonic Industry Availability: 5,400In Stock10,800 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 5,400In Stock10,800 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: UCL1V221MNL1GS TTI: UCL1V221MNL1GS Nichicon Availability: 18,500In Stock59,500 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 18,500In Stock59,500 On Order Expected 18-Dec-26 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1J101MNL1GS TTI: UCD1J101MNL1GS Nichicon Availability: 59,500In Stock3,500 On Order Expected 07-Oct-26 Aluminum Electrolytic Capacitors - SMD 63volts 100uF AEC-Q200 | 59,500In Stock3,500 On Order Expected 07-Oct-26 | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: MAL202136101E3 TTI: MAL202136101E3 Vishay / BC Components Availability: 3,275In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 3,275In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 2.3 Ohms | 2222-021-36101 | ||||
Mfr: UCD1H470MCL6GS TTI: UCD1H470MCL6GS Nichicon Availability: 84,000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 84,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UUX1J101MNL1GS TTI: UUX1J101MNL1GS Nichicon Availability: 34,000In Stock9,000 On Order Expected 18-Dec-26 Aluminum Electrolytic Capacitors - SMD 63volts 100uF 20% | 34,000In Stock9,000 On Order Expected 18-Dec-26 | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UUX2A4R7MCL1GS TTI: UUX2A4R7MCL1GS Nichicon Availability: 87,000In Stock69,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100V 4.7uF 105c 8X6.2 | 87,000In Stock69,000 On Order Expected | Aluminum Electrolytic Capacitors | 4.7 uF | 100 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour |