Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1J470 TTI: EEU-FC1J470 Panasonic Industry Availability: 15,300In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 15,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1V472 TTI: EEU-HD1V472 Panasonic Industry Availability: 10In Stock14,290 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4,700uF 35volts 16x31.5 LS 7.5mm | 10In Stock14,290 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: UCL1V101MCL6GS TTI: UCL1V101MCL6GS Nichicon Availability: 4,500In Stock26,100 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 4,500In Stock26,100 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: EEE-FT1E471AP TTI: EEE-FT1E471AP Panasonic Industry Availability: 70,000In StockAluminum Electrolytic Capacitors - SMD 470uF 25volts 8x10.2mm SMD | 70,000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1J221AV TTI: EEE-FK1J221AV Panasonic Industry Availability: 22,200In Stock11,200 On Order Expected 13-Nov-26 Aluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200 | 22,200In Stock11,200 On Order Expected 13-Nov-26 | Aluminum Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 160 mOhms | 5000 Hour | |||||
Mfr: ELXS451VSN471MA40S TTI: ELXS451VSN471MA40S Chemi-Con Availability: 1,400In Stock2,800 On Order Expected 24-Feb-27 Aluminum Electrolytic Capacitors - Snap In 470uF 450Volts Snap-In | 1,400In Stock2,800 On Order Expected 24-Feb-27 | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 5000 Hour | |||||
Mfr: AFK337M2AR44T-F TTI: AFK337M2AR44T-F Knowles / Illinois Capacitor Availability: 3,000In Stock3,000 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - SMD 100V 330uF 18X16.5 AEC-Q200 | 3,000In Stock3,000 On Order Expected 04-Jan-27 | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 150 mOhms | 5000 Hour | |||||
Mfr: EEE-FP1V221AP TTI: EEE-FP1V221AP Panasonic Industry Availability: 95,000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT FP SMD | 95,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEU-EB1J221 TTI: EEU-EB1J221 Panasonic Industry Availability: 7,300In Stock4,400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 7,300In Stock4,400 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | |||||
Mfr: EEE-FK1C101AP TTI: EEE-FK1C101AP Panasonic Industry Availability: 15,000In Stock12,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD | 15,000In Stock12,000 On Order Expected 19-Nov-26 | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEV-FK2A151M TTI: EEV-FK2A151M Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 150UF 100V ELECT FK SMD | 500In Stock | Aluminum Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | |||||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 12,000In Stock15,500 On Order Expected 10-Dec-26 Aluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 12,000In Stock15,500 On Order Expected 10-Dec-26 | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL202117102E3 TTI: MAL202117102E3 Vishay / BC Components Availability: 520In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 520In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 190 mOhms | 222202117102 | ||||
Mfr: EMVY350ARA471MKE0S TTI: EMVY350ARA471MKE0S Chemi-Con Availability: 3,250In StockAluminum Electrolytic Capacitors - SMD 470UF 35V | 3,250In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: EEE-1EA101XP TTI: EEE-1EA101XP Panasonic Industry Availability: 59,400In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 59,400In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEE-FC1V221P TTI: EEE-FC1V221P Panasonic Industry Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 31,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FK1J4R7R TTI: EEE-FK1J4R7R Panasonic Industry Availability: 2,000In Stock118,000 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - SMD 4.7uF 63V | 2,000In Stock118,000 On Order Expected 11-Dec-26 | High Temp Electrolytic Capacitors | 4.7 uF | 63 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3 Ohms | 2000 Hour | |||||
Mfr: EEE-HA1H100P TTI: EEE-HA1H100P Panasonic Industry Availability: 11,000In Stock12,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 11,000In Stock12,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEV-FK1K471M TTI: EEV-FK1K471M Panasonic Industry Availability: 4,125In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD | 4,125In Stock10,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 2000 Hour | |||||
Mfr: EEE-1EA331UP TTI: EEE-1EA331UP Panasonic Industry Availability: 77,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 77,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: ECA-1EHG221 TTI: ECA-1EHG221 Panasonic Industry Availability: 25,400In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 25,400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ELXY500ELL471MK25S TTI: ELXY500ELL471MK25S Chemi-Con Availability: 4,600In Stock7,600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 4,600In Stock7,600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 44 mOhms | 7000 Hour | ||||
Mfr: ECA-1HM332 TTI: ECA-1HM332 Panasonic Industry Availability: 6,470In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL | 6,470In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UUD1V680MCL1GS TTI: UUD1V680MCL1GS Nichicon Availability: 96,300In StockAluminum Electrolytic Capacitors - SMD 35volts 68uF AEC-Q200 | 96,300In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UHE2A331MHD6 TTI: UHE2A331MHD6 Nichicon Availability: 12,325In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 330uF 20% | 12,325In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 20 mm | 80 mOhms | 10000 Hour |