SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULR2H3R9MNL1GS TTI: ULR2H3R9MNL1GS Nichicon Availability: 18,500In StockAluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 | 18,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3.9 uF | 500 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||
Mfr: ULR2G8R2MNL1GS TTI: ULR2G8R2MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 400V 8.2uF 105C AEC-Q200 | 10,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 8.2 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||
Mfr: UUX1H101MNL1GS TTI: UUX1H101MNL1GS Nichicon Availability: 13,500In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF 105c | 13,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCL1V331MNL1GS TTI: UCL1V331MNL1GS Nichicon Availability: 12,500In StockAluminum Electrolytic Capacitors - SMD 35V330 uF105CSMT AEC-Q200 | 12,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: EEE-FT1E821AP TTI: EEE-FT1E821AP Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 820uF 25volts 10x10.2mm SMD | 3,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEE-FK1K471AM TTI: EEE-FK1K471AM Panasonic Availability: 250In Stock1,875 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 80V FK SMD | 250In Stock1,875 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||
Mfr: PCR1V221MCL1GS TTI: PCR1V221MCL1GS Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200 | 10,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 21 mOhms | 4000 Hour | |||
Mfr: PCR1V331MCL1GS TTI: PCR1V331MCL1GS Nichicon Availability: 7,600In StockAluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 | 7,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.7 mm (0.5 in) | 16 mOhms | 4000 Hour | |||
Mfr: EEE-FK0J152P TTI: EEE-FK0J152P Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 8,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Availability: 36,900In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 36,900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H4R7R TTI: EEE-FK1H4R7R Panasonic Availability: 68,000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 50V | 68,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.9 Ohms | 2000 Hour | |||
Mfr: EEE-FK1K100XP TTI: EEE-FK1K100XP Panasonic Availability: 1,800In Stock2,700 On Order Expected 02-Jul-26 Aluminum Electrolytic Capacitors - SMD 10uF 80V | 1,800In Stock2,700 On Order Expected 02-Jul-26 | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2.4 Ohms | 2000 Hour | |||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 1,000In Stock4,000 On Order Expected Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 1,000In Stock4,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 25 mOhms | 4000 Hour | |||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 26,000In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 26,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hour | |||
Mfr: EEE-FK1A472AM TTI: EEE-FK1A472AM Panasonic Availability: 1,125In StockAluminum Electrolytic Capacitors - SMD 4700UF 10V FK SMD | 1,125In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 4700 uF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||
Mfr: UCM1C331MCL1GS TTI: UCM1C331MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 16V 330uF TOL 20% AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UUX1H220MCL1GS TTI: UUX1H220MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF 105c | 6,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||
Mfr: EEE-TP1H102V TTI: EEE-TP1H102V Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% SMD AEC-Q200 Vibe Proof | 1,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 50 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 78 mOhms | 3000 Hour | |||
Mfr: EEE-HA1V4R7R TTI: EEE-HA1V4R7R Panasonic Availability: 22,000In Stock4,000 On Order Expected 05-Jun-26 Aluminum Electrolytic Capacitors - SMD 4.7UF 35V ELECT HA SMD | 22,000In Stock4,000 On Order Expected 05-Jun-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: UUD1C151MCL1GS TTI: UUD1C151MCL1GS Nichicon Availability: 12,600In Stock900 On Order Expected 28-May-26 Aluminum Electrolytic Capacitors - SMD 150uF 16 Volt 20% AEC-Q200 | 12,600In Stock900 On Order Expected 28-May-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: EEE-1VA221P TTI: EEE-1VA221P Panasonic Availability: 103,500In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 103,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | ||||
Mfr: EEE-HC1V100R TTI: EEE-HC1V100R Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HC SMD | 4,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||
Mfr: EEE-FK1A471P TTI: EEE-FK1A471P Panasonic Availability: 40,500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 40,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C220UR TTI: EEE-FK1C220UR Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 12,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: PCR1K470MCL1GS TTI: PCR1K470MCL1GS Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 5,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10 mm (0.394 in) | 33 mOhms | 4000 Hour |