SMD - Aluminum Electrolytic Capacitors
13,508 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWT1V220MCL1GB TTI: UWT1V220MCL1GB Nichicon Availability: 43,000In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 43,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEV-FK1K331M TTI: EEV-FK1K331M Panasonic Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 330uF 80V | 6,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 80 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | |||
Mfr: UWT0J102MNL1GS TTI: UWT0J102MNL1GS Nichicon Availability: 23,000In Stock2,000 On Order Expected 04-Dec-26 Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 | 23,000In Stock2,000 On Order Expected 04-Dec-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||
Mfr: EEV-FK1C472M TTI: EEV-FK1C472M Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 4700UF 16V ELECT FK SMD | 3,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4700 uF | 16 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 33 mOhms | 5000 Hour | |||
Mfr: UCJ1H101MCL1GS TTI: UCJ1H101MCL1GS Nichicon Availability: 78,500In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 78,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.5 Ohms | 2000 Hour | |||
Mfr: UWT0J331MCL1GS TTI: UWT0J331MCL1GS Nichicon Availability: 25,200In Stock35,100 On Order Expected 08-Jun-26 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 25,200In Stock35,100 On Order Expected 08-Jun-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||
Mfr: EEE-HA1V330WP TTI: EEE-HA1V330WP Panasonic Availability: 91,000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V ELECT HA SMD | 91,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEE-FK1E330UR TTI: EEE-FK1E330UR Panasonic Availability: 4,000In Stock8,000 On Order Expected 05-Jun-26 Aluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 4,000In Stock8,000 On Order Expected 05-Jun-26 | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEE-FK2A220P TTI: EEE-FK2A220P Panasonic Availability: 38,000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V | 38,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | |||
Mfr: EEE-HA1A101WP TTI: EEE-HA1A101WP Panasonic Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HA SMD | 26,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: UCL1C101MCL1GS TTI: UCL1C101MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 14,000In Stock6,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 14,000In Stock6,000 On Order Expected | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCL1E471MNL1GS TTI: UCL1E471MNL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 25V470 uF105CSMT AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: UCL0J221MCL1GS TTI: UCL0J221MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 6.3V220 uF105CSMT AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: EEE-TG2A330P TTI: EEE-TG2A330P Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 33UF 100V ELECT TG SMD | 8,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | |||
Mfr: EEE-TG1V221UP TTI: EEE-TG1V221UP Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT TG SMD | 3,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 300 mOhms | 1000 Hour | |||
Mfr: UCD1H101MCL6GS TTI: UCD1H101MCL6GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V 20% | 6,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||
Mfr: UCM1H221MNL1GS TTI: UCM1H221MNL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 50V 220uF TOL 20% AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||
Mfr: EEE-HA1H221P TTI: EEE-HA1H221P Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD | 5,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEV-FK1V102M TTI: EEV-FK1V102M Panasonic Availability: 32,000In StockAluminum Electrolytic Capacitors - SMD 1000uF 35V | 32,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 35 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | |||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Availability: 9,000In Stock5,500 On Order Expected 30-Jul-26 Aluminum Electrolytic Capacitors - SMD 220uF 35V | 9,000In Stock5,500 On Order Expected 30-Jul-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | ||||
Mfr: EEE-FK1E470P TTI: EEE-FK1E470P Panasonic Availability: 2,000In Stock9,000 On Order Expected 02-Jul-26 Aluminum Electrolytic Capacitors - SMD 47uF 25V | 2,000In Stock9,000 On Order Expected 02-Jul-26 | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 4000 Hour | |||
Mfr: UCX1H101MCL1GS TTI: UCX1H101MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 200 mOhms | 2000 Hour | |||
Mfr: PCV1J220MCL6GS TTI: PCV1J220MCL6GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 37 mOhms | 3000 Hour |