Aluminum Electrolytic Capacitors
182,649 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (7,519)
- Aluminum Electrolytic Capacitors - Radial Leaded (57,039)
- Aluminum Electrolytic Capacitors - SMD (15,138)
- Aluminum Electrolytic Capacitors - Screw Terminal (34,062)
- Aluminum Electrolytic Capacitors - Snap In (58,194)
- Aluminum Organic Polymer Capacitors (10,697)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEV-FK1K471M TTI: EEV-FK1K471M Panasonic Industry Availability: 4,125In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 470UF 80V ELECT FK SMD | 4,125In Stock10,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 2000 Hour | ||||
Mfr: AFK476M2AH32T-F TTI: AFK476M2AH32T-F Knowles / Illinois Capacitor Availability: 7,800In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 12.5X13.5 AEC-Q200 | 7,800In Stock | Low ESR Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 18,500In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 18,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UHE1H102MHD3 TTI: UHE1H102MHD3 Nichicon Availability: 2,650In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS | 2,650In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 36 mOhms | 10000 Hour | |||
Mfr: EEE-1AA102P TTI: EEE-1AA102P Panasonic Industry Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 1000uF 10V | 21,000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: 106CKR050M TTI: 106CKR050M Knowles / Illinois Capacitor Availability: 35,000In Stock24,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% | 35,000In Stock24,000 On Order Expected 22-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 16.579 Ohms | 2000 Hour | |||
Mfr: 107CKR063M TTI: 107CKR063M Knowles / Illinois Capacitor Availability: 17,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% | 17,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 1.658 Ohms | 2000 Hour | |||
Mfr: ECA-1EM471 TTI: ECA-1EM471 Panasonic Industry Availability: 44,200In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ALUM LYTIC RADIAL | 44,200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM222 TTI: ECA-1HM222 Panasonic Industry Availability: 390In Stock14,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 390In Stock14,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM331 TTI: ECA-1HM331 Panasonic Industry Availability: 17,000In Stock23,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 17,000In Stock23,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: UUD1E471MNL1GS TTI: UUD1E471MNL1GS Nichicon Availability: 203,000In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 203,000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 10,800In Stock37,800 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 10,800In Stock37,800 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UVZ1E472MHD TTI: UVZ1E472MHD Nichicon Availability: 1,850In Stock4,000 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS | 1,850In Stock4,000 On Order Expected 04-Jan-27 | High Temp Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 1000 Hour | ||||
Mfr: ECA-1VM470 TTI: ECA-1VM470 Panasonic Industry Availability: 200In Stock15,400 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 200In Stock15,400 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: UVZ1H221MPD TTI: UVZ1H221MPD Nichicon Availability: 5,000In Stock11,800 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS | 5,000In Stock11,800 On Order Expected 07-Jan-27 | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1H4R7 TTI: EEU-FC1H4R7 Panasonic Industry Availability: 1,600In Stock7,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V | 1,600In Stock7,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: UVR1E471MPD TTI: UVR1E471MPD Nichicon Availability: 4,900In Stock10,000 On Order Expected 19-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS | 4,900In Stock10,000 On Order Expected 19-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UPW1V471MPD TTI: UPW1V471MPD Nichicon Availability: 214,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 214,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | |||
Mfr: UPW1V221MPD TTI: UPW1V221MPD Nichicon Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200 | 16,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Industry Availability: 27,025In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 27,025In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J471L TTI: EEU-FC1J471L Panasonic Industry Availability: 20In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 20In Stock10,000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 30 mm | 55 mOhms | 5000 Hour | |||
Mfr: ECA-1CM221 TTI: ECA-1CM221 Panasonic Industry Availability: 74,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16V | 74,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEE-FK2A220P TTI: EEE-FK2A220P Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V | 26,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | ||||
Mfr: ECA-1JM101 TTI: ECA-1JM101 Panasonic Industry Availability: 98,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 98,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1E220R TTI: EEE-FK1E220R Panasonic Industry Availability: 114,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V | 114,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour |