Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL213827221E3 TTI: MAL213827221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 2000 Hour | 222213827221 | ||||
Mfr: MAL202116102E3 TTI: MAL202116102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 220 mOhms | 222202116102 | ||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.78 mm (0.385 in) | 25 mm (0.984 in) | 2000 Hour | ||||||
Mfr: MAL215061331E3 TTI: MAL215061331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 6000 Hour | 222215061331 | |||
Mfr: TVA1305-E3 TTI: TVA1305-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 15 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 50 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
Mfr: MAL214650471E3 TTI: MAL214650471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 60 mOhms | 3000 Hour | ||||
Mfr: MAL214699006E3 TTI: MAL214699006E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: 672D107F060EK5D TTI: 672D107F060EK5D Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 60 VDC | 16 mm | 25 mm | 900 mOhms | 3000 Hour | ||||
Mfr: 600D126F250DJ4 TTI: 600D126F250DJ4 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 0In Stock | Axial | 12 uF | 250 VDC | 9.92 mm (0.391 in) | 42.86 mm (1.687 in) | 2000 Hour | ||||||
Mfr: MAL215097011E3 TTI: MAL215097011E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097011 | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||||
Mfr: MAL202126479E3 TTI: MAL202126479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 4.8 Ohms | 1000 Hour | 222202126479 | |||
Mfr: TVA1315-E3 TTI: TVA1315-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 50 VDC | 12.319 mm (0.485 in) | 38.1 mm (1.5 in) | ||||||
Mfr: MAL215099804E3 TTI: MAL215099804E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: 678D477M040EK3D TTI: 678D477M040EK3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 40volts 20% 16x25mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 40 VDC | 16 mm | 25 mm | 50 mOhms | 3000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 75 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | |||||||
Mfr: MAL211890513E3 TTI: MAL211890513E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% 10x25mm Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1.1 Ohms | 4000 Hour | 222211890513 | |||
Mfr: 30D106G025BB2A TTI: 30D106G025BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 500D106M450FH2A TTI: 500D106M450FH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 500D567M050EH2A TTI: 500D567M050EH2A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 560 uF | 50 VDC | 11 mm (0.433 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 30D107M010BB2A TTI: 30D107M010BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 30D107M035DC2A TTI: 30D107M035DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 35volts 20% 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 35 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
Mfr: 678D257H050DM5J TTI: 678D257H050DM5J Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250uF 50volts -10% + 100% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 250 uF | 50 VDC | 12.5 mm | 26.5 mm | 3000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 2 uF | 100 VDC | 6.6 mm | 6 mm | 2000 Hour |