Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 450 VDC | 22.225 mm (0.875 in) | 41.275 mm (1.625 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 500 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.78 mm (0.385 in) | 24 mm (0.945 in) | 2000 Hour | ||||||
Mfr: 600D107F060DJ4 TTI: 600D107F060DJ4 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 0In Stock | Axial | 100 uF | 60 VDC | 9.92 mm (0.391 in) | 42.86 mm (1.687 in) | 1.5 Ohms | 2000 Hour | |||||
Mfr: TVA1413-E3 TTI: TVA1413-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 40UF 150V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 40 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
Mfr: TVA1700-E3 TTI: TVA1700-E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 450 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL214699608E3 TTI: MAL214699608E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2200uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 2200 uF | 25 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL214099811E3 TTI: MAL214099811E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL213816222E3 TTI: MAL213816222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 130 mOhms | 222213816222 | ||||
Mfr: MAL215097801E3 TTI: MAL215097801E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 63volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097801 | |||||
Mfr: MAL214651471E3 TTI: MAL214651471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 65 mOhms | 2500 Hour | ||||
Mfr: MAL203137101E3 TTI: MAL203137101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 175 Ohms | 3000 Hour | ||||
Mfr: MAL225749221E3 TTI: MAL225749221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 25x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 960 mOhms | 5000 Hour | ||||
Mfr: MAL215299602E3 TTI: MAL215299602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 3.9UF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 400 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1500 Hour | ||||||
Mfr: MAL212019221E3 TTI: MAL212019221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212019221 | |||||
Mfr: 500D337M050EF5A TTI: 500D337M050EF5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 50 VDC | 11 mm (0.433 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: 600D396F200DX4 TTI: 600D396F200DX4 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 0In Stock | Axial | 39 uF | 200 VDC | 9.92 mm (0.391 in) | 69.82 mm (2.749 in) | 2000 Hour | ||||||
Mfr: 500D107M016CB2 TTI: 500D107M016CB2 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 16volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 16 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: MAL211818471E3 TTI: MAL211818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 440 mOhms | 8000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 9 mm | 38 mm (1.496 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 40 uF | 450 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | |||||||
Mfr: 500D337M050EF2A TTI: 500D337M050EF2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 50 VDC | 11 mm (0.433 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: TVA1310-E3 TTI: TVA1310-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 100 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: 600D126F200DG5 TTI: 600D126F200DG5 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 12UF 200V | 0In Stock | High Reliability Electrolytic Capacitors | Axial | 12 uF | 200 VDC | 9.92 mm (0.391 in) | 36.51 mm (1.437 in) | 10.5 Ohms | 2000 Hour | ||||
Mfr: MAL205753221E3 TTI: MAL205753221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 250V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 660 mOhms | 12000 Hour |