Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202137331E3 TTI: MAL202137331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 530 mOhms | 222202137331 | ||||
Mfr: MAL202137101E3 TTI: MAL202137101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 222202137101 | ||||
Mfr: MAL202138339E3 TTI: MAL202138339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 33uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 3.9 Ohms | 222202138339 | ||||
Mfr: 678D108M050FV3D TTI: 678D108M050FV3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50volts 20% 18x40mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 18 mm | 40 mm | 3000 Hour | |||||
Mfr: MAL214038479E3 TTI: MAL214038479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 2500 Hour | 222214038479 | |||
Mfr: MAL215061471E3 TTI: MAL215061471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 62 mOhms | 7000 Hour | 222215061471 | |||
Mfr: MAL211839229E3 TTI: MAL211839229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 22 uF | 100 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 5.1 Ohms | 4000 Hour | 222211839229 | |||
Mfr: MAL204317479E3 TTI: MAL204317479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 450 VDC | 5000 Hour | |||||||
Mfr: MAL214097602E3 TTI: MAL214097602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | 222214097602 | |||||
Mfr: MAL202138109E3 TTI: MAL202138109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 13 Ohms | 222202138109 | ||||
Mfr: MAL202129479E3 TTI: MAL202129479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.7 Ohms | 1000 Hour | 222202129479 | |||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 50 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | |||||||
Mfr: MAL213818471E3 TTI: MAL213818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213818471 | |||||
Mfr: MAL213837101E3 TTI: MAL213837101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 222213837101 | |||||
Mfr: MAL202190532E3 TTI: MAL202190532E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1.3 Ohms | 222202190532 | ||||
Mfr: MAL202115472E3 TTI: MAL202115472E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 16 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 87 mOhms | 222202115472 | ||||
Mfr: MAL202135151E3 TTI: MAL202135151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 16 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 1.7 Ohms | 222202135151 | ||||
Mfr: MAL202133471E3 TTI: MAL202133471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 850 mOhms | 222202133471 | ||||
Mfr: MAL202118152E3 TTI: MAL202118152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 122 mOhms | 222202118152 | ||||
Mfr: MAL213661101E3 TTI: MAL213661101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm | 200 mOhms | 4000 Hour | ||||
Mfr: 510DX187M050CG5D TTI: 510DX187M050CG5D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 180UF 50V | 0In Stock | High Temp Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 10 mm | 2000 Hour | ||||||
Mfr: MAL215099003E3 TTI: MAL215099003E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL203138479E3 TTI: MAL203138479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.71 Ohms | 3000 Hour | ||||
Mfr: MAL204216159E3 TTI: MAL204216159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 400V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 400 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 5000 Hour |