Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL212518222E3 TTI: MAL212518222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200UF 63V | 0In Stock | Axial | 2200 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 72 mOhms | 10000 Hour | |||||
Mfr: MAL212617272E3 TTI: MAL212617272E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2700uF 40V 21x38 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2700 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 0.058 Ohms | 8000 Hour | ||||
Mfr: MAL212634471E3 TTI: MAL212634471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.016 Ohms | 4000 Hour | ||||
Mfr: MAL219367121E3 TTI: MAL219367121E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 120uF 450V 25x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 630 mOhms | 5000 Hour | ||||
Mfr: MAL212517821E3 TTI: MAL212517821E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 820UF 40V | 0In Stock | Axial | 820 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 175 mOhms | 10000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 200 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 200 uF | 25 VDC | 9.78 mm (0.385 in) | 38 mm (1.496 in) | 2000 Hour | ||||||
Mfr: MAL216099101E3 TTI: MAL216099101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1250 Hour | ||||||
Mfr: MAL225957331E3 TTI: MAL225957331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% 105C 3000H 30x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 178 mOhms | 3000 Hour | ||||
Mfr: MAL218397603E3 TTI: MAL218397603E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 4000 Hours | ||||
Mfr: MAL214099001E3 TTI: MAL214099001E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214061479E3 TTI: MAL214061479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12 mm | 300 mOhms | 2500 Hour | 222214061479 | |||
0In Stock | High Temp Electrolytic Capacitors | Axial | 1 uF | 100 VDC | 6.6 mm | 13 mm (0.512 in) | 2000 Hour | ||||||
Mfr: MAL203036101E3 TTI: MAL203036101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 2.23 Ohms | 3000 Hour | ||||
Mfr: 30D107G015DC2A TTI: 30D107G015DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 15volts 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 15 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 5000 uF | 25 VDC | 28.575 mm (1.125 in) | 66.675 mm (2.625 in) | |||||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222212017102 | ||||
Mfr: MAL214658471E3 TTI: MAL214658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 63volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 18 mm | 20 mm | 55 mOhms | 4000 Hour | ||||
Mfr: MAL214699803E3 TTI: MAL214699803E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699806E3 TTI: MAL214699806E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL215099013E3 TTI: MAL215099013E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 680uF 35volts | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL215099117E3 TTI: MAL215099117E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 1500 uF | 50 VDC | 18 mm (0.709 in) | 8000 Hour | |||||||
Mfr: 39D107F250HL6 TTI: 39D107F250HL6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 250volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 250 VDC | 22.5 mm (0.886 in) | 54.4 mm (2.142 in) | 500 Hour | |||||
Mfr: MAL202190062E3 TTI: MAL202190062E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 25 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 79 mOhms | 5000 Hour | 222202190062 |