Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL210619102E3 TTI: MAL210619102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 100V -10/+30% 85C 20000H 35x60mm | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 100 VDC | 35 mm | 60 mm | 96 mOhms | 20000 Hour | |||||
Mfr: MAL210212222E3 TTI: MAL210212222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 200V 20% 85C 10000H 50x80mm | 0In Stock | General Purpose Electrolytic Capacitors | 2200 uF | 200 VDC | 50 mm | 80 mm | 67 mOhms | 10000 Hour | 222210212222 | ||||
Mfr: 39D248G025JL6 TTI: 39D248G025JL6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2400uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2400 uF | 25 VDC | 25.7 mm (1.012 in) | 54.4 mm (2.142 in) | 500 Hour | |||||
Mfr: 39D257F150HP6 TTI: 39D257F150HP6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250UF 150V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 150 VDC | 22.5 mm (0.886 in) | 67.1 mm (2.642 in) | 500 Hour | |||||
Mfr: 672D337H025DT5J TTI: 672D337H025DT5J Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 12.5 mm | 33.5 mm | 3000 Hour | |||||
Mfr: TVA1306-E3 TTI: TVA1306-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50volts 25uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 50 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
Mfr: MAL213658221E3 TTI: MAL213658221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 | 0In Stock | 220 uF | 63 VDC | 4000 Hour | |||||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 60 uF | 250 VDC | 22.225 mm (0.875 in) | 41.275 mm (1.625 in) | |||||||
Mfr: MAL214638101E3 TTI: MAL214638101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | ||||||||||
Mfr: MAL214655222E3 TTI: MAL214655222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 16volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 33 mOhms | 5000 Hour | ||||
Mfr: MAL214631471E3 TTI: MAL214631471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 50 VDC | ||||||||||
Mfr: MAL214699602E3 TTI: MAL214699602E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL214699804E3 TTI: MAL214699804E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699807E3 TTI: MAL214699807E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 3000 Hour | ||||||
Mfr: MAL215099801E3 TTI: MAL215099801E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL214250479E3 TTI: MAL214250479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 35V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214250101E3 TTI: MAL214250101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214251479E3 TTI: MAL214251479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL203037229E3 TTI: MAL203037229E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 8 Ohms | 3000 Hour | ||||
Mfr: MAL205857472E3 TTI: MAL205857472E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Snap In 4700uF 40V 30x30mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 4700 uF | 40 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 59 mOhms | 5000 Hour | ||||
Mfr: MAL215098685E3 TTI: MAL215098685E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 54 mOhms | 10000 Hour | 222215098685 | |||
Mfr: MAL213666471E3 TTI: MAL213666471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 4000 Hour | |||||
Mfr: MAL213659101E3 TTI: MAL213659101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215058101E3 TTI: MAL215058101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 270 mOhms | 4000 Hour | 222215058101 | |||
Mfr: MAL203135221E3 TTI: MAL203135221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.16 Ohms | 3000 Hour |