Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215051221E3 TTI: MAL215051221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 120 mOhms | 6000 Hour | 222215051221 | |||
Mfr: MAL213639479E3 TTI: MAL213639479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 4000 Hour | |||||
Mfr: MAL213659471E3 TTI: MAL213659471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 16 x 35 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215058221E3 TTI: MAL215058221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 150 mOhms | 6000 Hour | 222215058221 | |||
Mfr: MAL211816471E3 TTI: MAL211816471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 20% 25volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 610 mOhms | 8000 Hour | 222211816471 | |||
Mfr: MAL215097802E3 TTI: MAL215097802E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68UF 63V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097802 | |||||
Mfr: MAL211819479E3 TTI: MAL211819479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 100volts | 0In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 330 mOhms | 8000 Hour | 222211819479 | |||
Mfr: MAL213658479E3 TTI: MAL213658479E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 10 mm | 12 mm | 300 mOhms | 4000 Hour | ||||
Mfr: MAL215956471E3 TTI: MAL215956471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 35x45 | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 230 mOhms | 5000 Hour | ECO-S2GA471EA | |||
Mfr: TVAN1207.1 TTI: TVAN1207.1 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | ||||||
Mfr: 678D337M040DM3D TTI: 678D337M040DM3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 40volts 20% 12.5x26.5mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 40 VDC | 12.5 mm | 26.5 mm | 200 mOhms | 3000 Hour | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 300 uF | 25 VDC | 9.53 mm (0.375 in) | 24 mm (0.945 in) | |||||||
Mfr: MAL215097902E3 TTI: MAL215097902E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 100V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL214650102E3 TTI: MAL214650102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 33 mOhms | 5000 Hour | ||||
Mfr: MAL214631101E3 TTI: MAL214631101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | ||||||||||
Mfr: 39D538G015JP6 TTI: 39D538G015JP6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 5300UF 15V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 5300 uF | 15 VDC | 25.7 mm (1.012 in) | 67.1 mm (2.642 in) | 500 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 300 uF | 100 VDC | 12 mm (0.472 in) | 38 mm (1.496 in) | |||||||
Mfr: TVA1300-E3 TTI: TVA1300-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 1.0 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 50 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | ||||||
Mfr: TVA1705-E3 TTI: TVA1705-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 450V 10uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | ||||||
Mfr: TVA1206-E3 TTI: TVA1206-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 25 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 250 uF | 6 VDC | 9.78 mm (0.385 in) | 25 mm (0.984 in) | 2000 Hour | ||||||
Mfr: TVA1411-E3 TTI: TVA1411-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 150volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 15 uF | 12 VDC | 6.6 mm | 13 mm (0.512 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 75 uF | 50 VDC | 9 mm | 32 mm (1.26 in) | 2000 Hour | ||||||
Mfr: TE1303.3-E3 TTI: TE1303.3-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 8uF 50V +75% -10% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 50 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour |