Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214036221E3 TTI: MAL214036221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 16 mm | 150 mOhms | 2500 Hour | 222214036221 | |||
Mfr: MAL213638101E3 TTI: MAL213638101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 4000 Hour | ||||||
Mfr: MAL213669101E3 TTI: MAL213669101E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215061102E3 TTI: MAL215061102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215061102 | |||
Mfr: MAL213659221E3 TTI: MAL213659221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL213699476E3 TTI: MAL213699476E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% 18 x 31 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL215055472E3 TTI: MAL215055472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 4700 uF | 16 VDC | 16 mm | 31 mm | 19 mOhms | 10000 Hour | 222215055472 | |||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 6 VDC | 2000 Hour | ||||||||
Mfr: 500D106F300EH2A TTI: 500D106F300EH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 300volts -10%+50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 300 VDC | 11 mm (0.433 in) | 38 mm (1.496 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 16 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | |||||||
Mfr: MAL213819151E3 TTI: MAL213819151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213819151 | |||||
Mfr: MAL212016102E3 TTI: MAL212016102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212016102 | |||||
Mfr: 678D227M016CC3D TTI: 678D227M016CC3D Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts 20% 10x13mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 10 mm | 13 mm | 585 mOhms | 3000 Hour | ||||
Mfr: MAL214651681E3 TTI: MAL214651681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | |||||
Mfr: MAL214258109E3 TTI: MAL214258109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL214699911E3 TTI: MAL214699911E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 2500 Hour | ||||||
Mfr: MAL225639222E3 TTI: MAL225639222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 100V 25x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 100 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 44 mOhms | 2000 Hour | ||||
Mfr: MAL225640103E3 TTI: MAL225640103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 30x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 27 mOhms | 2000 Hour | ||||
Mfr: MAL218697502E3 TTI: MAL218697502E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 2000 Hours | ||||
Mfr: MAL215919331E3 TTI: MAL215919331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 500V 20% 105C 5000H 35x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 320 mOhms | 5000 Hour | ||||
Mfr: MAL224655472E3 TTI: MAL224655472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V 18x25 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | Radial | 4700 uF | 16 VDC | 18 mm | 25 mm | 25 mOhms | 5000 Hour | ||||
Mfr: MAL224658471E3 TTI: MAL224658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 18x20 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 20 mm | 20 mm | ||||||
Mfr: MAL224699008E3 TTI: MAL224699008E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 35V 16x16x16 High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 35 VDC | 16 mm (0.63 in) | 16.6 mm (0.654 in) | 4000 Hour | ||||||
Mfr: MAL225923122E3 TTI: MAL225923122E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 105C 3000H 35x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 52 mOhms | 3000 Hour | ||||
Mfr: MAL225957681E3 TTI: MAL225957681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 20% 105C 3000H 35x60mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 91 mOhms | 3000 Hour |